Cree LED XLamp® CMA1516 LEDs

Cree LED XLamp® CMA1516 LEDs are optimized for best-in-class lumen output, efficacy, and reliability at high-drive currents. These LEDs share the same package design and Light Emitting Surface (LES) sizes as Cree LED’s CXA2 standard density LEDs. The CMA1516 LEDs feature a 9mm optical source, 115° viewing angle, and 1050mA maximum drive current. These LED arrays are available in 70-, 80-, 90- and 95-CRI premium color options, including high fidelity (98-CRI) and specialty color points. The CMA1516 LEDs are ideally used in tracks, downlights, and outdoor lighting applications.

Features

  • 9mm optical source
  • 115° viewing angle with uniform chromaticity profile
  • Mechanical and optical design consistent with CXA15 and CXB15 LEDs
  • Available in 70-, 80-, 90- and 95-CRI minimum options
  • Cree EasyWhite® 2-, 3-, and 5-step binning
  • Premium color 2- and 3-step binning
  • 36V class forward voltage option
  • 85°C binning and characterization
  • 1050mA maximum drive current
  • Top-side solder connections
  • UL® recognized component (E349212)

Applications

  • Track lights
  • Downlights
  • Outdoor lights

Dimensions in mm

Mechanical Drawing - Cree LED XLamp® CMA1516 LEDs
Publicado: 2019-08-06 | Actualizado: 2023-05-11