Cincon ECLB75W 75W 4:1 Input DC-DC Converters

Cincon ECLB75W 75W 4:1 Input DC-DC Converters offer efficiency of up to 92.5%, regulated outputs, and low no-load power consumption. Protections include input undervoltage (UVP), overcurrent (OCP), and continuous short-circuit (CVP). The ECLB75W modules come in a six-sided shield metal case with dimensions of 2.05" x 1.2 x 0.4" and standard 2" x 1" pin-out compatible. Cincon ECLB75W 75W 4:1 Input DC-DC Converters include remote on/off.

Features

  • 75W isolated output
  • Up to 92.5% efficiency
  • Low no-load power consumption
  • 2.05" x 1.2 x 0.4" six-sided shield metal case
  • Standard 2" x 1" pin-out compatible
  • 4:1 input range
  • Regulated outputs
  • Fixed switching frequency
  • UVP, OCP, and continuous CVP
  • Remote on/off
  • No tantalum capacitor inside
  • Safety meets IEC/EN/UL 62368-1
  • Full load operation up to 54°C with heatsink LBT127 (M-C655) natural convection

Specifications

  • 9VDC to 36VDC input voltage
  • 5VDC, 12VDC, 15VDC, ±12VDC, ±15VDC, or ±24VDC output voltage
  • 0 to 15A output current
  • Input current
    • 8mA to 18mA no load
    • 1708mA to 3453mA full load
  • Up to 15,000µF capacitor load maximum

External Output Trimming

Application Circuit Diagram - Cincon ECLB75W 75W 4:1 Input DC-DC Converters
Publicado: 2019-08-14 | Actualizado: 2023-08-04