Control Cable
Flexible Cable
Flexible Control and Tray Cable
Flexible Control Cable
Flexible Feedback Cable
Flexible Motor Cable
Sensor Actuator Cable
2 Conductor
3 Conductor
4 Conductor
5 Conductor
6 Conductor
7 Conductor
8 Conductor
9 Conductor
10 Conductor
12 Conductor
15 Conductor
18 Conductor
19 Conductor
20 Conductor
25 Conductor
34 Conductor
41 Conductor
50 Conductor
30.48 m (100 ft)
250 ft
500 ft
2 AWG
4 AWG
6 AWG
8 AWG
10 AWG
12 AWG
14 AWG
16 AWG
16 AWG, 18 AWG
18 AWG
20 AWG
22 AWG
4.5 mm (0.177 in)
4.9 mm (0.193 in)
5.2 mm (0.205 in)
5.6 mm (0.22 in)
5.7 mm (0.224 in)
5.9 mm (0.232 in)
6 mm (0.236 in)
6.2 mm (0.244 in)
6.3 mm (0.248 in)
6.4 mm (0.252 in)
6.5 mm (0.256 in)
6.6 mm (0.26 in)
6.604 mm (0.26 in)
6.7 mm (0.264 in)
6.8 mm (0.268 in)
7 mm (0.276 in)
7.2 mm (0.283 in)
7.3 mm (0.287 in)
7.4 mm (0.291 in)
7.5 mm (0.295 in)
Black
Gray
Green
Grey
Orange
Yellow
Polyurethane (PUR)
Polyvinyl Chloride (PVC)
Thermoplastic (TP)
Thermoplastic Elastomer (TPE)
7/30
10/30
16/30
19/30
26/30
41/30
65/30
105/30
168/30
266/30
665/30
2 x 1
3 x 1
3 x 1.5
3 x 2.5
4 x 1
4 x 1.5
4 x 2.5
5 x 0.5
5 x 1
300 V
300 V, 600 V
300 V, 600 V, 1 kV
600 V
600 V, 1 kV
600 VAC, 1 kVAC
600 VAC, 1kVAC
1 kV