26 AWG Cables planos

Resultados: 177
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Número de conductores Calibre de cable - AWG Espacio de Conductor Apantallamiento Color Régimen de voltaje Longitud del cable Material de aislamiento Material del conductor Trenzado Temperatura de trabajo mínima Temperatura de trabajo máxima Serie Empaquetado
Molex / Temp-Flex Cables planos 4C 26AWG FEP RIBBON MULTI-COLOR PER FT

4 Conductor 26 AWG 1.27 mm (0.05 in) Shielded Multicolor 30.48 m (100 ft) Fluorinated Ethylene Propylene (FEP) Copper 7 x 34 - 55 C + 200 C 100057 Spool
Molex / Temp-Flex Cables planos 26 AWG SPC 5 COND 050 PITCH RAINBOW, PRICED PER FT

5 Conductor 26 AWG Shielded Multicolor 30.48 m (100 ft) Fluorinated Ethylene Propylene (FEP) Copper 7 x 34 - 55 C + 200 C 100057 Spool
AIM-Cambridge / Cinch Connectivity Solutions Cables planos Silver Satin Stranded Wire 8C 1000FT UL Listed

8 Conductor 26 AWG Unshielded Gray 304.8 m (1000 ft) Polypropylene (PP) Copper 65-TF
Belden Wire & Cable Cables planos 26AWG 10C UNSHLD 300ft RIBBON GRAY

Ribbon Cables 10 Conductor 26 AWG Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 - 40 C + 105 C Spool
3M Electronic Solutions Division Cables planos CLR-CD 050 26AWG PVC, 34C

Color Coded Cables 34 Conductor 26 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 - 20 C + 105 C 3811
3M Electronic Solutions Division Cables planos .050" 25C ROUND 100' GRAY 26AWG STRANDED

Round Jacketed Cables 25 Conductor 26 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 - 20 C + 105 C 3801
3M Electronic Solutions Division Cables planos .050' 60C ROUND 100' GRAY 26AWG STRANDED

Round Jacketed Cables 60 Conductor 26 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 - 20 C + 105 C 3801
3M Electronic Solutions Division Cables planos 26/CAB/RC/CCOD/26G STR/.050 /CSA/100
26 AWG 30.48 m (100 ft) 3811
3M Electronic Solutions Division Cables planos .050" 09C ROUND 100'

Round Jacketed Cables 9 Conductor 26 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 - 20 C + 105 C 3801
3M Electronic Solutions Division Cables planos .050" 28 AWG STRNDED PVC 300FT 14C

Round Jacketed Cables 14 Conductor 26 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 - 20 C + 105 C 3801
3M Electronic Solutions Division Cables planos RND CNDCUTR FLAT CBL 09 CONDUCTORS
Round to Flat Cables 9 Conductor 26 AWG 1.27 mm (0.05 in) Gray 300 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 34 - 40 C + 105 C 3770
3M Electronic Solutions Division Cables planos .050' 37C ROUND 100' GRAY 26AWG STRANDED

Round Jacketed Cables 37 Conductor 26 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 - 20 C + 105 C 3801
3M Electronic Solutions Division Cables planos UL/12/CAB/TYP1/TPE/ RC/26G/ST/.050"/100'
Round to Flat Cables 12 Conductor 26 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 34 - 40 C + 105 C 3770

3M Electronic Solutions Division Cables planos 12/CAB/RC/TYP1/26AWG /STR/.050/100'

26 AWG 30.48 m (100 ft) 3801
3M Electronic Solutions Division Cables planos 100'15/CAB/RC/CC/26G STR/.050

Ribbon Cables 15 Conductor 26 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3811
Molex / Temp-Flex Cables planos 10C 26AWG FEP RIBBON PRICED PER FOOT

Ribbon Cables 10 Conductor 26 AWG 1.27 mm (0.05 in) Shielded Green 30.48 m (100 ft) Fluorinated Ethylene Propylene (FEP) Silver Plated Copper 7 x 34 - 55 C + 200 C 100057 Spool
Molex / Temp-Flex Cables planos 40C 26AWG FEP RIBBON PRICED PER FOOT

Ribbon Cables 40 Conductor 26 AWG 1.27 mm (0.05 in) Shielded Green 30.48 m (100 ft) Fluorinated Ethylene Propylene (FEP) Silver Plated Copper 7 x 34 - 55 C + 200 C 100057 Spool
3M Electronic Solutions Division Cables planos .050" 26 AWG STRNDED PVC 300FT 10C

Color Coded Cables 10 Conductor 26 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 - 20 C + 105 C 3811
Molex / Temp-Flex Cables planos TEMP FLEX

24 Conductor 26 AWG Shielded Green 304.8 mm (12 in) Fluorinated Ethylene Propylene (FEP) Copper 7 x 34 - 55 C + 200 C 100057 Spool
Molex / Temp-Flex Cables planos 26 AWG SPC 20 COND 050

Ribbon Cables 20 Conductor 26 AWG 1.27 mm (0.05 in) Fluorinated Ethylene Propylene (FEP) 7 x 34 100057 Spool
Belden Wire & Cable Cables planos 26AWG 10C UNSHLD 100ft RIBBON GRAY

Ribbon Cables 10 Conductor 26 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 - 40 C + 105 C Spool
Belden Wire & Cable Cables planos 26AWG 26C UNSHLD 100ft RIBBON GRAY

Ribbon Cables 26 Conductor 26 AWG Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 - 40 C + 105 C
AIM-Cambridge / Cinch Connectivity Solutions Cables planos Silver Satin Stranded Wire 4C 1000FT UL Listed

4 Conductor 26 AWG Unshielded Gray 304.8 m (1000 ft) Polypropylene (PP) Copper 7 x 34 65-TF
AIM-Cambridge / Cinch Connectivity Solutions Cables planos Silver Satin Stranded Wire 6C 1000FT UL Listed

6 Conductor 26 AWG Unshielded Gray 304.8 m (1000 ft) Polypropylene (PP) Copper 65-TF
3M Electronic Solutions Division Cables planos .050" 10C TPE ROUND

Round Conductor Cables 10 Conductor 26 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 34 - 40 C + 105 C 3770 Roll