3M 90201 Serie Cables planos

Resultados: 15
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Número de conductores Calibre de cable - AWG Espacio de Conductor Apantallamiento Color Régimen de voltaje Longitud del cable Material de aislamiento Material del conductor Trenzado Temperatura de trabajo mínima Temperatura de trabajo máxima Serie Empaquetado
3M Electronic Solutions Division Cables planos 100 60/CAB/RC/30G .025/TPE CVR/CSA/100
60 Conductor 30 AWG Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper - 20 C + 105 C 90201 Roll
3M Electronic Solutions Division Cables planos Pleated Foil Shielded Cable, 100C, 30awg, 100FT Spool, Splices

Pleated Foil Shielded Cables 100 Conductor 30 AWG 0.64 mm (0.025 in) Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper Solid - 20 C + 105 C 90201
3M Electronic Solutions Division Cables planos PLT FL SHLD CBL TPE 26 CONDUCTORS

26 Conductor 30 AWG Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper - 20 C + 105 C 90201
3M Electronic Solutions Division Cables planos Pleated Foil Shielded Cable, 100C, 30awg, 100FT Spool, Splice Free
30 AWG Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper - 20 C + 105 C 90201
3M Electronic Solutions Division Cables planos .025" 20C TPE SHLD PLEATED FOIL 30AWG

Pleated Foil Shielded Cables 20 Conductor 30 AWG 0.64 mm (0.025 in) Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper Solid - 20 C + 105 C 90201
3M Electronic Solutions Division Cables planos .025" 50C TPE SHLD PLEATED FOIL 30AWG

Pleated Foil Shielded Cables 50 Conductor 30 AWG 0.64 mm (0.025 in) Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper Solid - 20 C + 105 C 90201
3M Electronic Solutions Division Cables planos 36/CAB/RC/TPE/SLD 30G/.025/PVC CVR/100
36 Conductor 30 AWG Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper - 20 C + 105 C 90201
3M Electronic Solutions Division Cables planos .025" 40C TPE SHLD PLEATED FOIL 30AWG

Pleated Foil Shielded Cables 40 Conductor 30 AWG 0.64 mm (0.025 in) Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper Solid - 20 C + 105 C 90201
3M Electronic Solutions Division Cables planos PLT FL SHLD CBL TPE 40 CNDCT SPLICE FREE
40 Conductor 30 AWG Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper - 20 C + 105 C 90201
3M Electronic Solutions Division Cables planos PLT FL SHLD CBL TPE 50 CNDCT SF, 100'

50 Conductor 30 AWG Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper - 20 C + 105 C 90201 Roll
3M Electronic Solutions Division Cables planos 68/CAB/RC/TPE/SLD/ 30AWG/.025/100
68 Conductor 30 AWG Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper - 20 C + 105 C 90201
3M Electronic Solutions Division Cables planos 68/CAB/RC/TPE/SLD /30G/.025/100SF
68 Conductor 30 AWG Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper - 20 C + 105 C 90201
3M Electronic Solutions Division Cables planos 80/CAB/RC/TPE/SLD/ 30AWG/.025/100
80 Conductor 30 AWG Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper - 20 C + 105 C 90201
3M Electronic Solutions Division Cables planos 80/CAB/RC/TPE/SLD /30G/.025/100SF
80 Conductor 30 AWG Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper - 20 C + 105 C 90201
3M Electronic Solutions Division Cables planos 68/CAB/RC/TPE/SLD/ 30AWG/.025/100
68 Conductor 30 AWG Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper - 20 C + 105 C 90201