2744131

Phoenix Contact
651-2744131
2744131

Mfr.:

Description:
Bench Top Tools PSM-POF-KONFTOOL

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Bench Top Tools
Assembly Tools
Brand: Phoenix Contact
Diameter: 380 mm
Height: 300 mm
Product Type: Bench Top Tools
Factory Pack Quantity: 1
Subcategory: Tools
Width: 380 mm
Part # Aliases: PSM-POF-KONFTOOL PSMPOFKONFTOOL
Unit Weight: 1.765 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
USHTS:
8203206030
TARIC:
8206000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$600.09 $600.09