Keithley Instruments, Inc. Multímetros digitales

Resultados: 40
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Tipo Estilo de montaje Exactitud Número de dígitos Rango de voltaje Rango de resistencia Rango de capacitancia Frecuencia Rango Verdadero valor eficaz Mantenimiento de datos Longitud Ancho Altura
Keithley Instruments, Inc. Multímetros digitales ELECTROMETER/HI RESISTANCE MTR

LCR Meters Bench Top 5 1/2 Digit 2 V to 200 V 2 MOhms to 200 TOhms 50 Hz to 60 Hz Auto
Keithley Instruments, Inc. Multímetros digitales 6 SLOT SYSTEM SWITCH

Multimeters Bench Top 0.01 7 1/2 Digit 100 V to 240 V 50 mOhms to 6 kOhms 50 Hz to 60 Hz Auto True RMS 3.5 in 19 in 18 in
Keithley Instruments, Inc. Multímetros digitales 6 1/2 DIGIT DMM SET TO 120V

Multimeters Bench Top 0.000038 6 1/2 Digit 100 mV to 1 kV 10 Ohms to 1 pOhms 3 Hz to 300 kHz True RMS
Keithley Instruments, Inc. 2001-TCSCAN
Keithley Instruments, Inc. Multímetros digitales THERMCPL/GEN PURPOSE SCAN CARD

Accessories
Keithley Instruments, Inc. Multímetros digitales 6-1/2 DIGIT BENCH/SYSTEM DIGITAL MULTIMETER WITH SCANNING

Multimeters Bench Top 6 1/2 Digit 100 mVAC to 750 VAC, 100 mVDC to 1 kVDC 1 Ohms to 100 MOhms 1 nF to 100 uF 50 Hz to 60 Hz Auto True RMS Data Hold 387.4 mm 224 mm 107.2 mm
Keithley Instruments, Inc. Multímetros digitales 7.5 Digit Graphical Sampling Multimeter

Multimeters Bench Top 7 1/2 Digit 1 uOhms to 1.2 GOhms 100 fF to 1.2 mF 3 Hz to 500 kHz Auto True RMS No Data Hold
Keithley Instruments, Inc. Multímetros digitales 5.5 DIGIT DMM (USB ONLY) 120V VERSION

Multimeters 5 1/2 Digit
Keithley Instruments, Inc. Multímetros digitales GPIB Communication and Digital I/O accessory user-installable

Accessories Upgrade Card
Keithley Instruments, Inc. Multímetros digitales 6 SLOT SYSTEM SWITCH WITH HIGH PERFORMANCE DMM

Multimeters Bench Top 0.01 7 1/2 Digit 100 V to 240 V 50 mOhms to 6 kOhms 50 Hz to 60 Hz Auto True RMS 3.5 in 19 in 18 in

Keithley Instruments, Inc. Multímetros digitales 6 1/2 DIGIT DMM SET TO 100V

Multimeters 6 1/2 Digit
Keithley Instruments, Inc. Multímetros digitales PICOAMMETER

Ammeters Pico 0.1 %, 0.15 % 5 1/2 Digit 100 V to 120 V, 220 V to 240 V 50 Hz to 60 Hz Auto True RMS
Keithley Instruments, Inc. 2000-SCAN
Keithley Instruments, Inc. Multímetros digitales SCANNER BOARD

Keithley Instruments, Inc. KTTI-RS232
Keithley Instruments, Inc. Multímetros digitales RS232 Communication and Digital I/O accessory user-installable

Accessories I/O
Keithley Instruments, Inc. Multímetros digitales Three year Total Product Protection Plan includes repair-or-replacement coverage from wear and tear accidental damage ESD or EOS. Guarantees faster repair time than without coverage.

Multimeters Multifunction 6 1/2 Digit 100 mVAC to 750 VAC, 100 mVDC to 1 kVDC 1 Ohms to 100 MOhms 1 nF to 100 uF 50 Hz to 60 Hz Auto True RMS Data Hold 387.4 mm 224 mm 107.2 mm
Keithley Instruments, Inc. Multímetros digitales Five year Total Product Protection Plan includes repair-or-replacement coverage from wear and tear accidental damage ESD or EOS. Guarantees faster repair time than without coverage.

Multimeters Multifunction 6 1/2 Digit 100 mVAC to 750 VAC, 100 mVDC to 1 kVDC 1 Ohms to 100 MOhms 1 nF to 100 uF 50 Hz to 60 Hz Auto True RMS Data Hold 387.4 mm 224 mm 107.2 mm
Keithley Instruments, Inc. 2520
Keithley Instruments, Inc. Multímetros digitales PULSED LASER DIODE TEST SYSTEM

Keithley Instruments, Inc. Multímetros digitales MULTIMETER/SWITCH SYSTEM

Multimeters Bench Top
Keithley Instruments, Inc. Multímetros digitales SCREW TERMINAL PANEL WITH CJC SENSOR FOR 3724 CARD

Keithley Instruments, Inc. Multímetros digitales SYSTEM ELECTROMETER

Volt Meters Electrometer
Keithley Instruments, Inc. Multímetros digitales 8X12 SEMICONDUCTOR MATRIX CARD

Accessories Switch Card
Keithley Instruments, Inc. Multímetros digitales Single Pole Relay SWT & DIG I/O

Accessories Switch Card
Keithley Instruments, Inc. Multímetros digitales 7.5 Digit Graphical Sampling Multimeter with No Front Panel

Multimeters Bench Top 7 1/2 Digit 1 uOhms to 1.2 GOhms 100 fF to 1.2 mF 3 Hz to 500 kHz Auto True RMS No Data Hold
Keithley Instruments, Inc. Multímetros digitales 7.5 Digit Graphical Sampling Multimeter with No Front Panel Without Bumpers and Handles

Multimeters Rack Mount 7 1/2 Digit 1 uOhms to 1.2 GOhms 100 fF to 1.2 mF 3 Hz to 500 kHz Auto True RMS No Data Hold
Keithley Instruments, Inc. 2010/J
Keithley Instruments, Inc. Multímetros digitales DIGITAL MULTIMETER 100Vac Line Voltage

Keithley Instruments, Inc. 2510
Keithley Instruments, Inc. Multímetros digitales TEC SOURCE METER

Bench Top