LXE3302ARD001

Microchip Technology
579-LXE3302ARD001
LXE3302ARD001

Fabricante:

Descripción:
Herramientas de desarrollo de sensores de múltiple función LX3302A 90 Degree Rotary Dual Redundancy Inductive Sensor EVB

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$82.20 $82.20

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de sensores de múltiple función
Evaluation Boards
Position Sensor
LX3302A
Bulk
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Multiple Function Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

MXHTS:
8473300401
CAHTS:
8473302000
USHTS:
8473301180
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

LXE/LXK3302A Rotary Dual Redundancy Board & Kit

Microchip Technology LXE/LXK3302A Rotary Dual Redundancy Board and Kit feature LX3302A 90-degree sensors and passive components installed. This LXE3302A rotary evaluation board includes IC, passive components installed, connector, and cable for interface to the Integrated Programming and Calibration Environment (IPCE) programmer. Microchip Technology LXK3302A rotary evaluation kit contains the LXE3302A board, an IPCE programmer that links to IPCE software, and applicable cables.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.