Analog Devices Inc.
Asahi Kasei Microdevices
Guerrilla RF
MACOM
Texas Instruments
Detector/Trigger
Digital Phase-Frequency Detector
Directional Detector
Envelope Detector
Linear Fast-Responding
Linear RMS
Logarithmic Detector/Controller
Logarithmic Power Detector
Logarithmic RMS
Power Amplifier Controller
Power Detector
Precision RF Detector
RF/IF Detector
RF/IF Gain and Phase Detector
RF Detector
RF Detector/Controller
RF Power Detector
RMS Power Detector
0 Hz to 2.7 GHz
0 Hz to 3.9 GHz
0 Hz to 6 GHz
100 kHz to 1 GHz
1 MHz to 10 GHz
1 MHz to 4 GHz
1 MHz to 8 GHz
10 MHz to 1 GHz
10 MHz to 1.3 GHz
10 MHz to 10 GHz
10 MHz to 6 GHz
30 MHz to 4.5 GHz
40 MHz to 10 GHz
40 MHz to 3.8 GHz
45.9 MHz to 57.6 MHz
50 MHz to 2 GHz
50 MHz to 3 GHz
50 MHz to 3.5 GHz
50 MHz to 4 GHz
50 MHz to 6 GHz
5 dB
20 dB
23 dB
30 dB
35 dB
36 dB
37 dB
38 dB
40 dB
42 dB
44 dB
45 dB
47 dB
48 dB
50 dB
55 dB
57 dB
60 dB
62 dB
65 dB
2.5 V to 3.3 V
2.5 V to 5.5 V
2.6 V to 3.3 V
2.6 V to 5.5 V
2.7 V to 3.3 V
2.7 V to 5 V
2.7 V to 5.25 V
2.7 V to 5.5 V
2.7 V to 6 V
3 V
3 V to 5 V
3 V to 5.5 V
3.3 V
3.3 V to 5.5 V
4.5 V
4.5 V to 5.5 V
4.75 V to 5.25 V
4.8 V, 5 V, 5.2 V
5 V
5.5 V
5 pF
10 pF
26 pF
33 pF
100 pF
DFN-10
DFN-12
DFN-6
DFN-8
DSBGA-4
DSBGA-6
DSBGA-8
LFCSP-16
LFCSP-32
LFCSP-6
LFCSP-8
MSOP-8
QFN-16
QFN-24
QFNJ-32
QSOP-16
SC-70-5
SC-70-6
SOT-23-5
SOT-23-6