Tray RF Amplifier

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package / Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier Gain Block, 10 - 2500 MHz, 50?
27On Order
Min.: 1
Mult.: 1

10 MHz to 2.5 GHz 12 V 120 mA 30 dB 5 dB Gain Block Amplifiers SMD/SMT 13 dBm 31 dBm - 40 C + 75 C ZKL Tray
Mini-Circuits RF Amplifier Pulse Amplifier, 0.0025 - 700 MHz, 50?
10Expected 10/19/2026
Min.: 1
Mult.: 1

ZPUL Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 950 - 2150 MHz, 50?
37On Order
Min.: 1
Mult.: 1

950 MHz to 2.15 GHz 12 V 255 mA 25 dB 1.5 dB Low Noise Amplifiers SMD/SMT FJ893 22 dBm 22.5 dBm - 40 C + 60 C ZRL Tray
Mini-Circuits RF Amplifier Wideband Amplifier 2 to 30 GHz, 50ohm
2Expected 11/9/2026
Min.: 1
Mult.: 1

2 GHz to 30 GHz 12 V to 15 V 38 dB 3.8 dB Screw - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Connectorized 2.92mm, Low Noise, Medium Power Amplifier, 18 GHz to 40 GHz 50ohm
1Expected 11/11/2026
Min.: 1
Mult.: 1

ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 0.05 - 40000 MHz, 50?
4Expected 11/9/2026
Min.: 1
Mult.: 1

50 kHz to 40 GHz 5 V 100 mA 10.5 dB 5.5 dB Gain Block Amplifiers Screw AV2578 10 dBm 21 dBm - 10 C + 85 C ZVA Tray
Qorvo RF Amplifier 10.7-12.7 GHz 17W PA PHS
20Expected 12/31/2026
Min.: 1
Mult.: 1

10.7 GHz to 12.7 GHz 16 dB SMD/SMT GaN - 40 C + 85 C QPA1009 Tray
MACOM RF Amplifier GaN MMIC Power Amp 0.02-6.0GHz, 25 Watt
9Expected 11/20/2026
Min.: 1
Mult.: 1

20 MHz to 6 GHz 50 V 500 mA 17 dB Power Amplifiers Screw GaN SiC 32 dBm - 40 C + 150 C Tray
Qorvo QPB0206N
Qorvo RF Amplifier 2-6GHz, 350W, Spatium SSPA
Drop Ship Lead Time 31 Weeks
Min.: 1
Mult.: 1
No
QPB0206N Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 44 - 60 GHz, WR19 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

44 GHz to 60 GHz 16 V 275 mA 46 dB 2.5 dB Low Noise Amplifiers Screw Si 19 dBm 27 dBm - 40 C + 50 C WVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 50 - 75 GHz, WR15 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

50 GHz to 75 GHz 10 V to 15 V 460 mA 44 dB 2.5 dB Power Amplifiers Screw Si 19 dBm 27 dBm - 40 C + 50 C WVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 50 - 75 GHz, WR15 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

50 GHz to 75 GHz 10 V to 15 V 460 mA 44 dB 2.5 dB Power Amplifiers Screw Si 19 dBm 27 dBm - 40 C + 60 C WVA Tray
Mini-Circuits RF Amplifier E-Band Gain Block, 60 - 90 GHz, WR12 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

60 GHz to 90 GHz 10 V to 15 V 380 mA 29.5 dB 5 dB Power Amplifiers Screw Si 17.5 dBm - 40 C + 60 C WVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 75 - 110 GHz, WR10 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

75 GHz to 110 GHz 10 V to 15 V 50 mA 19 dB, 23 dB 3.5 dB Low Noise Amplifiers Screw Si - 3 dBm - 40 C + 60 C WVA Tray
Mini-Circuits RF Amplifier High Power Amplifier, 700 - 2700 MHz, 50 ohm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

700 MHz to 2.7 GHz 30 V 12 A 48 dB 8.2 dB Power Amplifiers Screw BT2247 49 dBm 50.6 dBm 0 C + 40 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 20 MHz to 2700 MHz, 50ohm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2.7 MHz to 20 MHz 28 V 3.9 A 50 dB 10 dB Power Amplifiers Screw Si 40 dBm 49 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier High Power Amplifier, 20 - 1000 MHz, 50ohm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

20 MHz to 1 GHz 2.8 A 1.2 dB 3.5 dB Power Amplifiers SMD/SMT 41 dBm - 20 C + 65 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, High Power, Linear Amplifier, 20 MHz to 1000 MHz, 50ohm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

20 MHz to 1 GHz 24 V 2.8 A 50 dB 3.5 dB Power Amplifiers Screw CP641 43 dBm 50 dBm - 20 C + 65 C ZHL Tray
Mini-Circuits RF Amplifier Gain Block, 10 - 30000 MHz, 50? Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

10 MHz to 30 GHz 11 V to 13 V 460 mA 23 dB, 24.5 dB 4.2 dB, 6.5 dB Power Amplifiers 0 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 1000 - 22000 MHz, 50? Lead-Time 17 Weeks
Min.: 1
Mult.: 1

1 GHz to 22 GHz 8 V 170 mA 12.3 dB 6.4 dB Gain Block Amplifiers Screw RN2486-2 20.3 dBm 25 dBm - 40 C + 65 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 500 - 30000 MHz, 50? Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

500 kHz to 30 MHz 12 V to 15 V 38 dB 3.8 dB Screw - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 2000 - 43500 MHz, 50ohm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2 GHz to 43.5 GHz 9 V to 15 V 500 mA 37 dB 6 dB Gain Block Amplifiers Screw - 40 C + 85 C ZVA Tray
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 500 - 18000 MHz, 50ohm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

500 MHz to 18 GHz 15 V 700 mA 38 dB 3 dB Power Amplifiers Si 25 dBm 27 dBm - 40 C + 85 C ZVA Tray
Mini-Circuits RF Amplifier 18-40 GHZ B/B LNA W/HEATSINK Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

18 GHz to 40 GHz 9 V to 15 V 375 mA 43 dB 3.8 dB Low Noise Amplifiers Screw Si 23 dBm 28 dBm - 40 C + 70 C ZVA Tray
Mini-Circuits RF Amplifier Broadband Coaxial Low Noise Amplifier, 24 to 43.5 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

24 GHz to 43.5 GHz 9 V to 15 V 375 mA 48 dB 1.75 dB Low Noise Amplifiers Screw T2704 21 dBm 27 dBm - 40 C + 50 C ZVA Tray