Analog
Digital
Digital, Analog
Period, Frequency
0 C
0 C to + 100 C
0 C to + 25 C
0 C to + 70 C
0 C to + 80 C
+/- 0.05 C
+/- 0.06 %
+/- 0.06 C
+/- 0.07 C
+/- 0.09 C
0.09 C
+/- 0.1 %
+/- 0.1 C
0.1 C
0.1 deg C
+/- 0.15 %
+/- 0.15 C
+/- 0.2 %
+/- 0.2 C
0.2 C
0 C
- 200 C
- 95 C
- 75 C
- 70 C
- 60 C
- 55 C
- 50 C
- 46 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 15 C
- 10 C
+ 5 C
+ 10 C
+ 25 C
+ 40 C
+ 50 C
+ 60 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 105 C
+ 110 C
+ 120 C
+ 125 C
+125 C
+ 127 C
+ 130 C
+ 135 C
+ 140 C
+ 145 C
+ 149 C
0603
0603 (1508 metric)
0603 (1608 metric)
0805
0805 (2012 metric)
1206
1206 (3116 metric)
BGA-66
CFP-10
DFN-10
DFN-4
DFN-6
DFN-8
DFN-8 EP
DSBGA-16
DSBGA-4
DSBGA-5
DSBGA-6
FlatPack-2
HVSOF-5
1-Wire
1-Wire, UART
2-Wire
2-Wire, I2C
2-Wire, I2C, SMBus
2-Wire, Serial, SMBus
2-Wire, SMBus
3-Wire, Microwire, SPI
GPIO
I2C
I2C, Serial, SMBus
I2C, SMBus
I2C, SPI
PWM
Serial
Serial, SPI
SMBus
SPI
UART
950 mV
1.08 V
1.14 V
1.4 V
1.5 V
1.6 V
1.62 V
1.68 V
1.7 V
1.71 V
1.75 V
1.8 V
1.9 V
2 V
2.15 V
2.2 V
2.25 V
2.3 V
2.4 V
2.5 V
1.05 V
1.9 V
1.98 V
2 V
2.75 V
3.3 V
3.6 V
3.63 V
3.7 V
3.8 V
4.4 V
5 V
5.25 V
5.5 V
5.75 V
6.5 V
10 V
13.2 V
18 V
26 V
Local
Local, Remote
Remote
7 bit
8 bit
8 bit, 11 bit
9 bit
9 bit to 12 bit
10 bit
11 bit
12 bit
13 bit
14 bit
16 bit
18 bit
24 bit
Adhesive Mount
Cable Mount
Connector
Free Hanging
PCB Mount
Screw Mount
SMD/SMT
Through Hole
Wire
Wire Leads
Ammo Pack
Blister Pack
Box
Bulk
Cut Tape
MouseReel
Poly Bags
Reel
Tray
Tube