Analog Devices Inc.
Bridgetek
Diodes Incorporated
Nisshinbo Micro Devices
onsemi
Renesas Electronics
ROHM Semiconductor
Semtech
Texas Instruments
12G UHD-SDI Bidirectional I/O
12G UHD-SDI Dual Output Cable Driver
12G UHD-SDI Re-Timing Cable Driver
Buffer/Fixed Gain
Cable Driver
Capacitive Touch
Decoder
Designed for audio items
DSI to LVDS Bridge
Dual Slew-Rate, Cable Driver with 3Gb/s Capability
Dual Slew-Rate, Cable Driver with HD/SD Capability
Dual Slew-Rate, Dual Output Cable Driver with 3Gb/s Capability
Embedded Video Engine
Low Pass Filter
Low Power 2:1 Reclocker
Low Power design
Low Power w/ Y-C Mxr
Low Voltage Video Amplifier
Multi-Rate SDI Receiver
Multi-Rate Serial Digital Reclocker
1 Channel
2 Channel
3 Channel
4 Channel
6 Channel
8 Channel
1.1 V, 1.8 V, 3.3 V
1.2 V, 1.8 V, 3.3 V
1.65 V to 2 V, 3.15 V to 3.45 V
1.7 V to 1.9 V, 3 V to 3.6 V
1.8 V
1.8 V, 3.3 V
1.9 V, 3.3 V
2.5 V
2.5 V to 3.45 V
2.5 V, 3.3 V
2.6 V to 3.6 V
2.6 V to 5.5 V
2.8 V to 5.5 V
3 V
3 V, 5 V
3.3 V
3.3 V to 5 V
3.3 V, 3.3 V to 5 V
3.6 V
3.63 V
1.3 mA
1.85 mA
2 mA
4.7 mA
4.8 mA
5.2 mA
6 mA
7 mA
7.6 mA
8 mA
9 mA, 10 mA
10 mA
10 mA, 11 mA
12 mA
12 mA, 13 mA
14 mA
15 mA
16 mA
21 mA
22 mA
+ 70 C
+ 85 C
+ 105 C
+ 125 C
BGA-100
HTQFP-100
HTQFP-128
HTQFP-64
HTQFP-80
HVSOF-6
LFCSP-16
LFCSP-32
LFCSP-40
LFCSP-64
LFCSP-8
LQFP-64
LQFP-80
MSOP-10
MSOP-8
MTP-6
QFN-16
QFN-30
QFN-32
QFN-40