V62/06672-01XE

Texas Instruments
595-V62/06672-01XE
V62/06672-01XE

Mfr.:

Description:
Buffers & Line Drivers Mil Enhance Octal Bu ffer/Driver A 595-S A 595-SN74BCT760MDWREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
BCT
8 Input
8 Output
Non-Inverting
SOIC-20
- 100 uA
48 mA
48 mA
4.5 V
5.5 V
76 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Logic Type: BiCMOS
Number of Channels: 8 Channel
Output Type: Open Collector
Product Type: Buffers & Line Drivers
Propagation Delay Time: 9.5 ns at 5 V
Series: SN74BCT760
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Part # Aliases: SN74BCT760MDWREP
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
MXHTS:
8542310399
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$15.82 $31,640.00

Similar Product

Texas Instruments SN74BCT760MDWREP
Texas Instruments
Buffers & Line Drivers Mil Enhance Octal Bu ffer/Driver