Analog Devices Inc.
Diodes Incorporated
Nisshinbo Micro Devices
Nuvoton
ROHM Semiconductor
STMicroelectronics
Texas Instruments
Audio/Video Multiplexers
Audio/Video Switches
HDMI/DVI Switches
Multiplexers
Multiplexers/Demultiplexers
RF/Video Multiplexers
RF/Video Switches
Video Multiplexers
Video Multiplexers/Demultiplexers
Video Switch
Video Switches
Video Switch ICs
1 x 1:2
1 x 1:2/1 x 2:1
1 x 2:1
1 x 2:4
1 x 3:1
1 x 4:1
1 x 4:2
1 x 8:4
1 x SPDT
1 x SPST
1 x SPST, 1 x SPDT
2 x 4:1
2 x SPDT
2 x SPST
2 x SPST, 2 x SPDT
2 x SPST, 6 x SPDT
3 x 2:1
3 x SPDT
3 x SPST
4 x 2:1
1.75 mOhms
40 mOhms
260 mOhms
300 mOhms
1.75 Ohms
5.6 Ohms
6 Ohms
7 Ohms
8 Ohms
9 Ohms
10 Ohms
11 Ohms
12 Ohms
14 Ohms
20 Ohms
25 Ohms
30 Ohms
35 Ohms
40 Ohms
50 Ohms
2.2 MHz
40 MHz
75 MHz
100 MHz
150 MHz
180 MHz
190 MHz
200 MHz
250 MHz
300 MHz
350 MHz
360 MHz
380 MHz
400 MHz
425 MHz
500 MHz
650 MHz
800 MHz
1.1 GHz
1.3 GHz
5.7 ns
6 ns
6.5 ns
6.6 ns
7 ns
8 ns
9 ns
10 ns
11 ns
13 ns
14 ns
15 ns
75 ns
150 ns
200 ns
250 ns
300 ns
400 ns
550 ns
1 us
3 ns
3.5 ns
5 ns
5.5 ns
5.9 ns
6 ns
7 ns
9 ns
10 ns
11 ns
12 ns
13 ns
15 ns
18 ns
60 ns
75 ns
100 ns
120 ns
150 ns
200 ns
2.7 V to 12 V
3 V to 3.6 V
3 V to 6.3 V
3.3 V
3.3 V, 5 V
4 V to 5.5 V
4.5 V to 12 V
4.5 V to 13 V
4.5 V to 5.5 V
5 V
5 V to 15 V
6 V
6.3 V
9 V
12 V
15 V
+ 70 C
+ 75 C
+ 85 C
+ 105 C
DIP-8
DMP-8
HTQFP-128
LFCSP-56
LQFP-100
PDIP-16
PDIP-8
QFN-24
QFN-56
QSOP-16
QSOP-24
QSOP-28
SOIC-14
SOIC-16
SOIC-8
SOIC-Narrow-16
SOIC-Wide-16
SOIC-Wide-20
SOT-23-1-6
SOT-23-6
Cut Tape
MouseReel
Reel
Tray
Tube