Controller
High Side
High Side, Low Side
High-Side Power Switch
High Side Switch
Low Side
Low-Side
Power PROFET, High-Side Power Switch
Smart High Side
1 Output
2 Output
3 Output
4 Output
6 Output
8 Output
10 Output
18 Output
10 mA
12 mA
200 mA
210 mA
250 mA
290 mA
320 mA
330 mA
350 mA
390 mA
400 mA
625 mA
640 mA
650 mA
700 mA
750 mA
800 mA
1 A
1.2 A
1.3 A
380 mA to 4.34 A
400 mA
600 mA
700 mA
900 mA
950 mA
1.2 A
1.25 A
1.4 A
1.5 A
1.7 A
2 A
3 A
3 A to 13.2 A
4 A
4.1 A
4.5 A
5 A
5.56 A
5.6 A
1.4 mOhms
2 mOhms
3.2 mOhms
4 mOhms
4.8 mOhms
5 mOhms
7 mOhms
8 mOhms
9 mOhms
9.5 mOhms
10 mOhms
11.5 mOhms
12 mOhms
12.7 mOhms
13.5 mOhms
14 mOhms
16 mOhms
16.4 mOhms
16.5 mOhms
18 mOhms
1 us
2.8 us
5 us
10 us
15 us
17 us
22 us
35 us
38 us
40 us
42.2 us
50 us
55 us
60 us
70 us
75 us
76 us
85 us
100 us
110 us
1.5 us
4 us
5 us
10 us
15 us
24 us
30 us
35 us
40 us
44.2 us
45 us
50 us
60 us
70 us
75 us
85 us
95 us
100 us
120 us
130 us
1.3 V to 2.2 V
2 V to 10 V
3 V to 28 V
3 V to 5.5 V
3 V to 5.5 V, 13.5 V
3.1 V to 28 V
3.3 V to 5.5 V
3.3 V, 5 V
4 V to 5.5 V
4.1 V to 28 V
4.5 V to 5.5 V
4.7 V to 41 V
4.75 V to 41 V
4.9 V to 42 V
4.9 V to 45 V
4.9 V to 60 V
5 V to 28 V
5 V to 34 V
5 V to 36 V
5 V to 40 V
- 55 C
- 40 C
- 30 C
- 25 C
+ 85 C
+ 105 C
+ 125 C
+ 150 C
+ 175 C
D2PAK-3 (TO-263-3)
DSO-12
DSO-14
DSO-14-47 EP
DSO-20
DSO-24
DSO-36
DSO-38
DSO-8
HSOF-8
PG-HSOF-8
PG-TDSO-14
PG-TSDSO-14
SCT-595-5
SO-14
SOIC-12
SOIC-14
SOIC-20
SOIC-36
SOIC-8
BSP772
BTF3035EJ
BTF3050EJ
BTF3080EJ
BTF3125EJ
BTF50060
BTS4140N
BTS4160
BTS7010
BTS7012
BTS71033
BTS71040
BTS71220
BTS72220
BTT6200
Classic PROFET
High-Current PROFET
HITFET
Industrial PROFET
ITS4140
Cut Tape
MouseReel
Reel
Tube