- 40 C Reel CAN Interface IC

Results: 591
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package / Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC AC EMC-Optimized CAN Transceiver 27,983In Stock
Min.: 1
Mult.: 1
: 3,000

SN65HVDA1040A High Speed CAN Transceiver SMD/SMT VSON-12 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat EMC Opt CAN Transceiver 42,531In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN Transceiver A 59 5-SN65HVD257D A 595 A 595-SN65HVD257D 17,512In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD257 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266D 13,995In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD266 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042QDWQ1 4,462In Stock
Min.: 1
Mult.: 1
: 2,000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 24,921In Stock
Min.: 1
Mult.: 1
: 6,000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 16,961In Stock
Min.: 1
Mult.: 1
: 6,000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
Texas Instruments CAN Interface IC Auto Cat CAN Transce iver A 595-SN65HVD2 A 595-SN65HVD232QDRQ1 8,662In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD232Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC High Spd Lo Pwr CAN Transceiver 63,649In Stock
Min.: 1
Mult.: 1
Max.: 550
: 3,000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Silent mode 28,563In Stock
Min.: 1
Mult.: 1
: 6,000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 3,219In Stock
Min.: 1
Mult.: 1
: 2,500

High Speed SMD/SMT DSO-8 8 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 2.8 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN FD Transceiver 29,197In Stock
Min.: 1
Mult.: 1
: 3,300

MCP2544 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape

Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with part 21,116In Stock
Min.: 1
Mult.: 1
: 3,000

TCAN1145 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 19,438In Stock
Min.: 1
Mult.: 1
: 5,000

High Speed CAN FD Transceiver SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 2 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN FD Transceiver 4,210In Stock
Min.: 1
Mult.: 1
: 3,300

MCP2542 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 3,582In Stock
Min.: 1
Mult.: 1
: 2,500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 1,726In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVDA541 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 47,487In Stock
Min.: 1
Mult.: 1
: 2,500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 6,926In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVDA542 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive enhanced CAN FD and high spee 17,494In Stock
Min.: 1
Mult.: 1
: 2,500

TCAN1144 High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN Transceiver With Polarity Control 8- 4,488In Stock
Min.: 1
Mult.: 1
: 2,500

TCAN4420 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 mA 12 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 5,810In Stock
Min.: 1
Mult.: 1
: 6,000

TJA1044V High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 2,955In Stock
Min.: 1
Mult.: 1
: 2,500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN TRX w WD, wake-up pin & PN 4,000In Stock
Min.: 4,000
Mult.: 4,000
: 4,000

High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.55 V 28 V - 40 C + 175 C 1.5 mA 8 kV AEC-Q100 Reel
Texas Instruments CAN Interface IC HS CAN A 595-SN65LBC 031QDRG4 A 595-SN65 A 595-SN65LBC031QDRG4 2,409In Stock
Min.: 1
Mult.: 1
: 2,500

SN65LBC031Q High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA Without ESD Protection Reel, Cut Tape, MouseReel