Analog Devices Embedded Processors & Controllers

Results: 587
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ARM, 2xSHARC, dual DDR, PCIe, HPC PKG 15In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-529 ARM Cortex A5, SHARC+ 32 bit, 40 bit, 64 bit 500 MHz 32 kB, 2 x 640 kB 32 kB, - - 40 C + 80 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 500 MHz 2x SHARC, LQFP Package 32In Stock
40On Order
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-176 ARM Cortex A5, SHARC+ 500 MHz 2 x 384 kB 64 I/O 0 C + 70 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 933 MHz SHARC+ BGA w/HyperBus 45In Stock
Min.: 1
Mult.: 1
Max.: 5

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 SHARC+ 1 GHz 640 kB 22 I/O 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 1GHz SHARC-FX DSP 4In Stock
Min.: 1
Mult.: 1
Max.: 2

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 SHARC-FX 2 GHz 32 kB 256 kB 64 kB 40 I/O 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 800 MHz SHARC-FX DSP 25In Stock
Min.: 1
Mult.: 1
Max.: 5

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 Arm Cortex-M33 32 kB 256 kB 80 I/O 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 1 GHz SHARC-FX DSP 25In Stock
Min.: 1
Mult.: 1
Max.: 5

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 Arm Cortex-M33 32 kB 256 kB 80 I/O 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 800MHz SHARC-FX DSP 4In Stock
Min.: 1
Mult.: 1
Max.: 2

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 SHARC-FX 2 GHz 32 kB 256 kB 64 kB 80 I/O 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Sharc w/13Mbit Ram 1,995In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2,000

DSP - Digital Signal Processors & Controllers SMD/SMT LFCSP-88 32 bit 8 MB 0 C + 105 C Reel, Cut Tape
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ADSP-BF707BBCZ-4 in Tape & Reel 3,500In Stock
Min.: 1
Mult.: 1
: 1,500

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-184 400 MHz 16 kB 32 kB 47 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Signal Processors & Controllers - DSP, DSC SHARC+ with Cortex A55 1 GHz 26In Stock
Min.: 1
Mult.: 1
Max.: 20

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 ARM, SHARC+ 32 bit, 40 bit, 64 bit 1 GHz, 1.2 GHz 256 kB 32 kB 135 I/O 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 2 x 800MHz SHARC+ 51In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-ED-400 800 MHz - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC SHARC+ with Cortex A55 1 GHz 27In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 ARM Cortex A55, SHARC+ 32 bit, 40 bit, 60 bit 1 GHz 32 kB 32 kB 135 I/O 0 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Smart Sensor ASSP/ASIC with 256kB Flash 153In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LGA-72 ARM Cortex M3 32 bit 26 MHz 256 kB 64 kB 16 bit 17 I/O - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 2,048In Stock
Min.: 1
Mult.: 1
: 750

ARM Microcontrollers - MCU SMD/SMT LFCSP-40 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 13 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU Microconverter, ADUC842 without DAC's 1,048In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT MQFP-52 8052 8 bit 20 MHz 62 kB 2.25 kB 12 bit 34 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 1GHz Cortex A5, 1GHz SHARC+ 25In Stock
Min.: 1
Mult.: 1

Digital Signal Processors & Controllers - DSP, DSC SMD/SMT BGA-400 ARM Cortex A5, SHARC+ 32 bit/40 bit/64 bit 1 GHz, 1 GHz 32 kB 32 kB 2 MB 135 I/O - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC SHARC+ with Cortex A55 812.5 MHz 23In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 ARM Cortex A5, SHARC+ 32 bit/40 bit/64 bit 1 GHz, 1.2 GHz 32 kB 32 kB 2 MB 135 I/O - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Low cost Blackfin wtih Processor only 561In Stock
672Expected 11/26/2026
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT LFCSP-88 Blackfin 400 MHz 68 kB 16 kB 2 x 32 kB 32 kB 35 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Low Cost sngl core BF+ w/Large Int'l mem 189In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-184 Blackfin+ 16 bit, 32 bit 300 MHz 64 kB 64 kB 64 kB 47 I/O 0 C + 70 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Up to 1 GHz Dual-SHARC+ DSP w/ Integrated Arm Cortex -A5 39In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 ARM Cortex A5, SHARC+ 16 bit 800 MHz 32 kB 32 kB 640 kB 135 I/O 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 333 MHz.Procw/on chip BlankROM EPAD PBfr 57In Stock
28Expected 1/28/2027
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-144 SHARC 32 bit 333 MHz 384 kB 16 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ADSP-BF527 Processor,533Mhz,Ethernet,USB 206In Stock
180Expected 9/7/2026
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-208 Blackfin 16 bit 533 MHz 132 kB 16 kB 2 x 32 kB 64 kB 48 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC BlackfinProcessor,533MHz,32KBSRAM 1.25V 88In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-208 Blackfin 16 bit 533 MHz 132 kB 64 kB - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Blackfin Processor,600MHz,32KB SRAM/1.3V 90In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-182 Blackfin 16 bit 600 MHz 132 kB 16 kB 2 x 32 kB 64 kB - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 533 MHz Blackfin Embedded Processor 62In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 Blackfin 16 bit 533 MHz 324 kB 16 kB 32 kB 64 kB - 40 C + 85 C Tray