ADAQ4224BBCZ

Analog Devices
584-ADAQ4224BBCZ
ADAQ4224BBCZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialized 24-bit 2MSPS DAQ uModule Solution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialized
RoHS:  
ADAQ422
SMD/SMT
BGA-178
Data Acquisitions
24 bit
18 V
- 40 C
+ 105 C
Tray
Architecture: SAR
Brand: Analog Devices
Development Kit: EVAL-ADAQ4224-FMCZ
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 0.006 %/FS
INL - Integral Nonlinearity: 0.4 PPM
Interface Type: I2C
Maximum Clock Frequency: 1 MHz
Moisture Sensitive: Yes
Pd - Power Dissipation: 446 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External
Reference Voltage: 4.096 V to 5 V
Sampling Rate: 2 MS/s
Settling Time: 3 ms
Shutdown: Shutdown
SNR - Signal to Noise Ratio: 106.5 dB
Factory Pack Quantity: 182
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
MXHTS:
8542399999
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADAQ4224 μModule Data-Acquisition Solution

Analog Devices Inc. ADAQ4224 μModule Data-Acquisition Solution simplifies the development of precision measurement systems. The Analog Devices Inc. ADAQ4224 handles signal chain design, including component selection, optimization, and layout. It delivers exceptional accuracy with a guaranteed ±1.0ppm INL and no missing codes at 24-bits, maintaining performance across -40°C to +105°C. Utilizing system-in-package (SiP) technology, ADAQ4224 integrates essential signal processing components into a compact 14mm × 9mm, 0.8mm pitch, 178-ball CSP_BGA package.

In Stock: 208

Stock:
208 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 208 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 208
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$125.87 $125.87
$101.66 $1,016.60
$97.57 $2,439.25
$92.16 $9,216.00