MIKROE-2811

Mikroe
932-MIKROE-2811
MIKROE-2811

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de temperatura Thermo J click

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$37.70 $37.70

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor de temperatura
RoHS:  
Add-On Boards
Temperature Sensor
MCP9600
3.3 V, 5 V
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Dimensiones: 42.9 mm x 25.4 mm
Tipo de interfaz: GPIO, I2C
Tipo de producto: Temperature Sensor Development Tools
Serie: Thermo
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

MXHTS:
8473300401
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
ECCN:
EAR99

MIKROE-2811 Thermo J Click

Mikroe MIKROE-2811 Thermo J Click is a temperature measurement click board that uses a thermocouple type-J probe connected to a PPC-SMP-J onboard connector. The onboard PCC-SMP-J connector ensures the secure connection and accurate readings for the connected thermocouple. This Thermo J click carries Microchip's MCP9600 Digital Temperature Sensor. The MIKROE-2811 Thermo J click features integrated cold junction compensation and measures a wide range of temperatures ranging from -150ºC to 1200ºC. The Thermo J click is ideal for applications with temperature measurements in extreme conditions, hard-to-reach places, machinery, and other similar applications.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.