SEN-14571

SparkFun
474-SEN-14571
SEN-14571

Fabricante:

Descripción:
Herramientas de desarrollo del sensor magnético SparkFun Triple Axis Magnetometer Breakout - MLX90393 (Qwiic)

En existencias: 23

Existencias:
23 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$25.95 $25.95

Atributo del producto Valor de atributo Seleccionar atributo
SparkFun Electronics
Categoría de producto: Herramientas de desarrollo del sensor magnético
RoHS:  
Breakout Boards
Magnetic Position Sensor
MLX90393
2.2 V to 3.6 V
Marca: SparkFun
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 20 C
Tipo de producto: Magnetic Sensor Development Tools
Serie: Qwiic
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 3.576 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

SEN-14571 Triple Axis Magnetometer Board

SparkFun SEN-14571 Triple Axis Magnetometer Breakout board is a triple-axis magnetic sensor board capable of sensing very small fields. This SparkFun breakout board is designed for evaluation of MLX90393 (Qwiic). The MLX90393 breakout is used as a compass sensor, non-contact controller, flow meter with a magnetic impeller, and a linear actuator position sensor I2C device. The MLX90393 features a resolution rate of 0.161µT with an operating voltage range of 2.2V to 3.6V at 100µA. The triple-axis magnetometer breakout board offers an I2C interface for communication that utilizes Qwiic system.

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.

Breakout Boards

SparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.