SCC1300-D02-PWB

Murata Electronics
81-SCC1300-D02PWB
SCC1300-D02-PWB

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de aceleración Type 1300-D02 Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth P.2

Ciclo de vida:
NRND:
No recomendado para nuevos diseños.

Disponibilidad

Existencias:
No en existencias
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
$300.33 $300.33

Atributo del producto Valor de atributo Seleccionar atributo
Murata
Categoría de producto: Herramientas de desarrollo del sensor de aceleración
RoHS:  
Sensor Boards
Accelerometer, Gyroscope Sensor
SCC1300-D02
Bulk
Marca: Murata Electronics
Tipo de interfaz: SPI
Tipo de producto: Acceleration Sensor Development Tools
Serie: SCC1300
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: SCC1300-D02 PWB
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
9031808085
TARIC:
9031803890
ECCN:
EAR99

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

MEMS Sensors

Murata Electronics MEMS Sensors are robust structures that are very sensitive to inertial forces and pressure but are insensitive to other environmental variables and causes of failure. Murata's silicon capacitive sensors are made of single-crystal silicon and glass. These materials ensure exceptional reliability, unprecedented accuracy, and excellent stability over time and temperature. MEMS are inherently hermetically sealed in a wafer-level process for reduced packaging requirements. No particles or chemicals can enter the capped sensor, ensuring reliability. Depending on the needs of the application, the accelerometer, gyroscope, and pressure sensor elements can be designed for a specific sensitivity, measuring range, and frequency response. Gyroscopes can be used for signals as small as the earth's rotation and as large as tracking the motion of a human hand.