EV80S51A

Microchip Technology
579-EV80S51A
EV80S51A

Fabricante:

Descripción:
Herramientas de desarrollo WiFi - 802.11 WFI32-IOT 2.0 Board

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 6

Existencias:
6 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$58.81 $58.81

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo WiFi - 802.11
Development Boards
WFI32E03PC
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de interfaz: SPI, UART,USB
Tipo de producto: WiFi Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

WFI32-IoT 2.0 Development Board (EV80S51A)

Microchip Technology WFI32-IoT 2.0 Development Board (EV80S51A) is a compact size and low power consumption for prototyping battery-powered (IoT) applications. This board includes a PICkit™ On-board 4 (PKOB4) debugger interface and requires no external hardware to program and debug the WFI32E03PC module. The WFI32-IoT 2.0 development board features the WFI32E03PC, a highly integrated  Wi-Fi® MCU module that supports smart Wi-Fi functionalities and premium MCU. This board requires only a Micro-USB cable to power up and program the board.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.