STEVAL-PTOOL1V1

STMicroelectronics
511-STEVAL-PTOOL1V1
STEVAL-PTOOL1V1

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Compact reference design for low voltage brushless power tools

En existencias: 4

Existencias:
4 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$66.21 $66.21

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Reference Design Boards
Brushless DC Motion Controller
7 V to 45 V
STSPIN32F0B
Marca: STMicroelectronics
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

MXHTS:
9023000100
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
BRHTS:
90230000
ECCN:
EAR99

STEVAL-PTOOL1V1 Reference Design

STMicroelectronics STEVAL-PTOOL1V1 Reference Design is a compact platform for low-voltage brushless power tools based on STSPIN32F0B Advanced Single Shunt BLDC Controllers. The STSPIN32F0B controllers are a system-in-package (SiP) providing an integrated solution suitable for driving three-phase brushless motors using different driving modes.

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.