AC164416

Microchip Technology
579-AC164416
AC164416

Fabricante:

Descripción:
Enchufes y adaptadores PM3 80L TQFP (33EP/CH) (12X12)mm Universal Socket Module

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
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
$560.25 $560.25

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Enchufes y adaptadores
RoHS:  
Sockets
DV007004
Marca: Microchip Technology
Tipo de producto: Sockets & Adapters
Cantidad de empaque de fábrica: 1
Subcategoría: Embedded Solutions
La Herramienta es para la Evaluación de : 80-Pin TQFP Package
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

AC164416 PM3 Universal Socket Module

Microchip Technology AC164416 PM3 Universal Socket Module supports the programming of 80L Thin Quad Flat Package (TQFP) devices using the MPLAB PM3 Universal Device Programmer (DV007004). The MPLAB PM3 Universal Device Programmer enables designers to program the Microchip PIC® MCUs and dsPIC® DSCs quickly. The DV007004 features an LCD, integrated ICSP support, fast programming, 40 programmable socket pins, and an SD slot for secure data storage and transfer.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.