STM32F3348-DISCO

STMicroelectronics
511-STM32F3348-DISCO
STM32F3348-DISCO

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM Discovery kit with STM32F334C8 MCU

En existencias: 37

Existencias:
37 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
24 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$23.32 $23.32

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
32F3348DISCOVERY
Discovery Kits
ARM Cortex M4
STM32F334C8T6
Bulk
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: STM32 DISCOVERY
Peso de la unidad: 300 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2

STM32F3348-DISCO Discovery Kit

STMicroelectronics STM32F3348-DISCO Discovery Kit for STM32F334 line helps discover the digital power features of the STM32F334 line microcontrollers and to easily develop applications. The kit offers everything required to get started quickly. Based on an STM32F334C8T6, an STM32 F3 series 32-bit Arm® Cortex-M4® microcontroller, the kit includes an STLINK/V2-1 embedded debug tool interface. The STMicroelectronics STM32F3348-DISCO Discovery Kit also includes high brightness LED dimming with buck converter, buck/boost converter, LEDs, and pushbuttons.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

STM32 F3 Development & Evaluation Tools

STMicroelectronics STM32 F3 Development and Evaluation Tools help engineers demonstrate and develop for STMicroelectronic's Arm® Cortex™-M4 core-based STM32 F3 microcontrollers. The STM32F3DISCOVERY, based on the STM32F303VCT6, helps discover the STM32 F3 series Cortex-M4 mixed-signals features to easily develop applications. The STM32373C-EVAL Evaluation Board is designed as a complete demonstration and development platform for STMicroelectronic's Arm Cortex-M4 core-based STM32F373VCT6 microcontroller. The STM32F3348-DISCO Discovery Kit for the STM32F334 line helps discover the digital power features of the STM32F334 line of microcontrollers to easily develop applications.