DEVKIT-MPC5748G

NXP Semiconductors
841-DEVKIT-MPC5748G
DEVKIT-MPC5748G

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - Otros procesadores MPC5748G Development Board for Secure Gateway

En existencias: 4

Existencias:
4 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
1 semana Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
El envío de este producto es GRATUITO

Precio (USD)

Cantidad Precio unitario
Precio ext.
$362.97 $362.97

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Tableros y Juegos de Desarrollo - Otros procesadores
RoHS:  
MPC5748G
Development Kits
e200Z4
Marca: NXP Semiconductors
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Ancho de bus de datos: 32 bit
Tipo de interfaz: USB
Voltaje de alimentación operativo: 3.3 V, 5 V
Tipo de producto: Development Boards & Kits - Other Processors
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 935327578598
Peso de la unidad: 0.001 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

MXHTS:
8471500100
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
ECCN:
5A992.C

Ultra-Reliable MCUs Development Platforms

NXP Semiconductors Ultra-Reliable MCUs Development Platform is a family of Development Kits designed to enable quick application prototyping and demonstration with NXP Automotive Microcontroller and Processor products. Each Development Kit in the Ultra-Reliable MCU Development Platform offers an easy-to-use mass-storage device mode flash programmer, virtual serial port, classic programming, and run-control capabilities.

DEVKIT-MPC5748G DevKit for MPC5 32-bit MCUs

NXP Semiconductor DEVKIT-MPC5748G Development Kit for MPC5 32-bit Ultra-Reliable MCUs features the NXP MPC5748G, a 32-bit automotive MCU based on Power Architecture® technology. The MPC5748G addresses functional safety, security, and Industrial/Automotive gateway application needs. It offers up to three e200 Power Arch MCUs, Hardware Security Module, vast communication interfaces, and flexible memory options. The NXP Semiconductor DEVKIT-MPC5748G provides easy access to more than 100 GPIOS of the MCU plus access to onboard Ethernet, CAN, LIN, USB, and more. The standard-based form factor board is compatible with the Arduino pin layout and provides a broad range of expansion board options.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.