EV10K72A

Microchip Technology
579-EV10K72A
EV10K72A

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - PIC / DSPIC PIC24FJ64GU205 Curiosity Nano Evaluation Kit

En existencias: 20

Existencias:
20
Se puede enviar inmediatamente
En pedido:
24
Se espera el 04/03/2026
Plazo de entrega de fábrica:
12
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$13.25 $13.25

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - PIC / DSPIC
Development Boards
PIC24FJ64GU205
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Development Boards & Kits - PIC / DSPIC
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

MXHTS:
8473300401
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
ECCN:
3A991.a.2

PIC24FJ64GU205 Curiosity Nano Board (EV10K72A)

Microchip Technology PIC24FJ64GU205 Curiosity Nano Board (EV10K72A) is a cost-effective hardware platform to evaluate the PIC24FJ ‘GP2/GU2’ family of low power microcontrollers (MCUs). The Board includes the PIC24FJ64GU205, which provides 64KB of ECC Flash, 8KB of RAM, 12-bit/400Ksps ADC, three analog comparators, along with several Core Independent Peripherals (CIPs) and Full-Speed USB 2.0 Host/Device/OTG. The PIC24FJ64GU205 MCUs deliver sleep current down to a few hundreds of nA while retaining the complete RAM content. The MCUs are ideal for extending battery life in sensor nodes, IoT, and portable applications.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.