DM164151

Microchip Technology
579-DM164151
DM164151

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - AVR AVR128DA48 Curiosity Nano Evaluation Kit

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
68
Se espera el 21/05/2026
36
Se espera el 25/05/2026
Plazo de entrega de fábrica:
25
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$13.25 $13.25

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - AVR
Evaluation Kits
AVR
AVR128DA48
Bulk
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MY
Ancho de bus de datos: 8 bit
Tipo de producto: Development Boards & Kits - AVR
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 50.060 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

MXHTS:
8473300401
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
ECCN:
EAR99

Curiosity Nano Development Platform

Microchip Technology Curiosity Nano Development Platform makes it easy to take an idea from concept to prototype. The customizable Curiosity Nano Development Platform features cost-effective Curiosity Nano Boards and the versatile Curiosity Nano Base for Click boards™ to provide designers with an excellent starting point for creating innovative designs.

AVR128DA48 Curiosity Nano Kit (DM164151)

Microchip Technology AVR128DA48 Curiosity Nano Evaluation Kit (DM164151) provides a demonstration and development platform for microcontrollers in the AVR DA family. This board features a pre-installed AVR128DA48 MCU. Supported by Atmel Studio and Microchip MPLAB® X Integrated Development Environment (IDE), the AVR128DA48 Curiosity Nano provides easy access to the features of the AVR128DA48 to explore how to integrate the device into a custom design.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.