EV50J96A

Microchip Technology
579-EV50J96A
EV50J96A

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - AVR ATtiny3217 Curiosity Nano Evaluation Kit

En existencias: 30

Existencias:
30 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$13.25 $13.25

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - AVR
RoHS:  
Evaluation Kits
AVR
ATtiny3217
Bulk
Marca: Microchip Technology
Ancho de bus de datos: 8 bit
Tipo de producto: Development Boards & Kits - AVR
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 45.550 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

MXHTS:
8473300401
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
ECCN:
EAR99

Curiosity Nano Development Platform

Microchip Technology Curiosity Nano Development Platform makes it easy to take an idea from concept to prototype. The customizable Curiosity Nano Development Platform features cost-effective Curiosity Nano Boards and the versatile Curiosity Nano Base for Click boards™ to provide designers with an excellent starting point for creating innovative designs.

ATtiny3217 Curiosity Nano Kit (EV50J96A)

Microchip Technology ATtiny3217 Curiosity Nano Kit (EV50J96A) is designed to evaluate the 8-bit ATtiny3217 Microcontrollers (MCUs) featuring AVR® processor with hardware multiplier. These MCUs offer 20MHz speed, 32KB Flash, 2KB SRAM, and 256 bytes of EEPROM in a 24-pin package. Ideally, the EV50J96A Curiosity Nano evaluation kit from Microchip Technology uses a capacitive touch interface for sensor applications.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.