DM320117

Microchip Technology
579-DM320117
DM320117

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM ATSAMA5D27-WLSOM1 Evaluation Kit

En existencias: 8

Existencias:
8 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
El envío de este producto es GRATUITO

Precio (USD)

Cantidad Precio unitario
Precio ext.
$290.16 $290.16

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
Evaluation Kits
ARM Cortex A5
ATSAMA5D27-WLSOM1
Bulk
Marca: Microchip Technology
Ancho de bus de datos: 32 bit
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 300.010 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

MXHTS:
8473300401
CAHTS:
8473302000
USHTS:
8473301180
ECCN:
5A992.C

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

ATSAMA5D27-WLSOM1 Evaluation Kit

Microchip Technology ATSAMA5D27-WLSOM1 Evaluation Kit (DM320117) is a demonstration and prototyping platform for the SAMA5D27-WLSOM1 Wireless System On Module (SOM) and the SAMA5D27C-LD2G LPDDR2 System in Package (SiP). The Evaluation Kit comprises of a Baseboard, an ATSAMA5D27-WLSOM1 SOM soldered on the Baseboard, and an ATSAMA5D27C-LD2G SIP soldered on the SOM. This Evaluation Kit offers a reliable and cost-effective embedded platform for building end products, as well as a small form factor complemented by many connectivity interfaces. The Microchip Technology ATSAMA5D27-WLSOM1 Evaluation Kit is a fully-featured industrially-certified Single Board Computer (SBC) designed for integration into customer applications.