ATWILC3000-SHLD

Microchip Technology
556-ATWILC3000-SHLD
ATWILC3000-SHLD

Fabricante:

Descripción:
Herramientas de desarrollo WiFi - 802.11 WILC3000 Shield

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$85.53 $85.53

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo WiFi - 802.11
RoHS:  
Evaluation Boards
ATWILC3000
802.11 b/g/n
2.4 GHz
WiFi
Conector de tipo antena: Chip
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MY
Tipo de interfaz: SDIO, SPI, UART
Tipo de producto: WiFi Development Tools
Serie: ATWILC3000
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 88.143 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8517620090
USHTS:
8517790000
TARIC:
8517620000
ECCN:
5A992.C

ATWILC3000 SD Card Evaluation Kit

Microchip ATWILC3000 SD Card Evaluation Kit includes a WILC3000 SD card interface board that supports IEEE® 802.11 b/g/n standard and Bluetooth® Low Energy (BLE) 5.0. This Microchip extension board is designed to demonstrate the features of the low-power consumption ATWILC3000-MR110CA IoT module. The WILC3000 board can be connected to any host microcontroller board with Secure Digital Input/Output (SDIO) or Multimedia Card plus (MMCplus). This connection is established via an onboard MMCplus card connector using either SDIO/SPI for controlling Wi-Fi. The BLUETOOTH® UART is connected to the host microcontroller using the Bluetooth header for controlling the Bluetooth of the ATWILC3000 module.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.