STEVAL-IDB008V2

STMicroelectronics
511-STEVAL-IDB008V2
STEVAL-IDB008V2

Fabricante:

Descripción:
Herramientas de desarrollo Bluetooth - 802.15.1 Evaluation platform based on the BlueNRG-2

Este producto puede necesitar documentación adicional para ser exportado desde los Estados Unidos.

En existencias: 26

Existencias:
26 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$90.87 $90.87

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo Bluetooth - 802.15.1
Restricciones de envío:
 Este producto puede necesitar documentación adicional para ser exportado desde los Estados Unidos.
RoHS:  
Development Platforms
BlueNRG-2
2.4 GHz
5 V
Bluetooth
Marca: STMicroelectronics
Empaquetado: Bulk
Tipo de producto: Bluetooth Development Tools
Serie: STEVAL-IDB008V2
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Versión: Version 5.0
Peso de la unidad: 217.728 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8517620090
TARIC:
9023008090
ECCN:
5A002.A.2

STEVAL-IDB008V2 Evaluation Platform

STMicroelectronics STEVAL-IDB008V2 Evaluation Platform is based on the BlueNRG-2, low-power Bluetooth® smart system on chip. The STEVAL-IDB008V2 provides a set of hardware resources for implementing a wide range of application scenarios. These scenarios include sensor data (accelerometer, pressure, and temperature sensor), remote control (buttons and LEDs), and debug message management through USB virtual COM. Three power options are available (USB only, battery only, external power supply + USB) for high application development and testing flexibility.

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.