EV20F92A

Microchip Technology
579-EV20F92A
EV20F92A

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de memoria Serial Memory SPI Eval Kit

En existencias: 77

Existencias:
77 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
El envío de este producto es GRATUITO

Precio (USD)

Cantidad Precio unitario
Precio ext.
$210.43 $210.43

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de circuitos integrados de memoria
RoHS:  
Evaluation Kits
EEPROM Devices
EEPROM
Marca: Microchip Technology
Para utilizar con: SPI Socket Board, USB Base Board
Tipo de interfaz: SPI
Voltaje de alimentación operativo: 1.8 V to 5.5 V
Tipo de producto: Memory IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

MXHTS:
8473300401
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
ECCN:
3A991.b.1.b.1

Serial Memory SPI Evaluation Kit

Microchip Technology Serial Memory SPI Evaluation Kit demonstrates features, functionality, and low-power operation of Microchip SPI Serial EEPROM devices. The included Graphical User Interface (GUI) makes it easy to configure and evaluate SPI Serial EEPROMs. The kit shortens the overall development time needed to bring designs from prototype to production.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.