MouseReel Rectifiers

Results: 3,716
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 600V 15A SlimDPAK FRED 2,941In Stock
Min.: 1
Mult.: 1
: 4,500

SMD/SMT TO-252AE-3 600 V 15 A Fast Recovery Rectifiers Single 1.15 V 180 A 10 uA 38 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers If(AV) 1A Vr 600V Fred Pt 27,538In Stock
Min.: 1
Mult.: 1
: 10,000

SMD/SMT DO-219AB-2 600 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 3 uA 32 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Hyperfst 2A 200V Fred Pt Rectfr 21,508In Stock
Min.: 1
Mult.: 1
: 14,000
SMD/SMT DO-221AC-2 200 V 2 A Fast Recovery Rectifiers Single 720 mV 65 A 2 uA 17 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Hyperfst 3A 100V Fred Pt Rectfr 10,155In Stock
Min.: 1
Mult.: 1
: 14,000

SMD/SMT SlimSMA 100 V 3 A Fast Recovery Rectifiers Single 740 mV 85 A 500 nA 26 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 100V 3A SM HYPER FST 9,121In Stock
Min.: 1
Mult.: 1
: 14,000

SMD/SMT DO-221AD-2 100 V 3 A Fast Recovery Rectifiers Single 860 mV 70 A 2 uA 18 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 600V 6A SlimDPAK FRED 9,008In Stock
Min.: 1
Mult.: 1
: 4,500

SMD/SMT TO-252AE-3 600 V 6 A Fast Recovery Rectifiers Single 1.15 V 80 A 5 uA 34 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200V 15A IF (TO-263AB) 200A IFSM 7,746In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT TO-263AB-3 200 V 15 A Fast Recovery Rectifiers Single 1.05 V 200 A 10 uA 22 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Power Integrations Rectifiers 200V, Dual, 10A Ultra-Low Qrr IC 2,327In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK 200 V 10 A Fast Recovery Rectifiers Dual 1.15 V 100 A 500 uA 16 ns - 55 C + 150 C Qspeed Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 20A, 1200V, "X" Series GEN 5 Fred PT 782In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK 2L 1.2 kV 20 A Ultra Fast Recovery Rectifiers Single 2.4 V 110 A 50 uA 29 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V Fast Recovery Diode, Low Vf 2,988In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TO-252AA -3 600 V 8 A Single 1.3 V 85 A 100 uA 60 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V Fast Recovery Diode, Low Vf 2,614In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TO-252AA -3 600 V 8 A Single 1.3 V 85 A 100 uA 85 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers UFR,FRR 2,238In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-216 400 V 2 A Fast Recovery Rectifiers Single 1.25 V 20 A 10 uA 50 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast diode 200V, dual 5A 5,697In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT TO-277A 200 V Ultra Fast Recovery Rectifiers Dual Common Cathode 1.02 V 85 A 4 uA 28 ns + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2,144In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 400 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 300 A 15 uA 24 ns - 40 C + 175 C STTH30R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Recovery4A 200V 16ns Planar Pt 10,576In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns - 40 C + 150 C STTH4R02-Y AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 7,902In Stock
Min.: 1
Mult.: 1
: 7,500

SMD/SMT DO-214AC 50 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 10 uA 50 ns - 65 C + 175 C EGF1A Reel, Cut Tape, MouseReel
onsemi Rectifiers 800V 1.5A High Effic Rectifier 13,150In Stock
Min.: 1
Mult.: 1
Max.: 610
: 7,500

SMD/SMT DO-214AC 800 V 1.5 A Super Fast Recovery Rectifier Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2KA Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 100 Volt 1.0 Amp Glass Passivated 29,289In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DO-213AB 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C BYM10 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.0 Amp 100V 50ns 9,603In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT DO-214BA(GF1) 100 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 65 C + 175 C EGF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3.0 Amp 600 Volt 11,614In Stock
Min.: 1
Mult.: 1
: 850

SMD/SMT DO-214AB-2 600 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 150 C S3J Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 200VOLT 16,136In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-87 200 V 1 A Fast Recovery Rectifiers Single 930 mV 30 A 2 uA 35 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Bourns Rectifiers 800V 3A 23,024In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DO-214AA-2 800 V 3 A Fast Recovery Rectifiers Single 1.9 V 50 A 5 uA 35 ns - 65 C + 175 C CD214B-FS Reel, Cut Tape, MouseReel
Bourns Rectifiers 600V 3A 24,745In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-214AB-2 600 V 3 A Standard Recovery Rectifier Single 960 mV 100 A 100 nA - 65 C + 175 C CD214C-S3 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers RECT 400V 6A SM STD RCOVR 4,151In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252GE-3 400 V 6 A Rectifier Diode Single 1.1 V 40 A 10 uA + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A 400V AVALANCHE RECOVERY 17,937In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-219AB-2 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1F Reel, Cut Tape, MouseReel