Analog Devices Inc.
CML Micro
Guerrilla RF
MACOM
Qorvo
Skyworks
0 Hz to 6 GHz
20 MHz to 6 GHz
30 MHz to 6 GHz
50 MHz to 2 GHz
50 MHz to 3.8 GHz
50 MHz to 4 GHz
50 MHz to 6 GHz
100 MHz to 1.5 GHz
300 MHz to 1.5 GHz
400 MHz to 4 GHz
500 MHz to 1 GHz
500 MHz to 1.6 GHz
600 MHz to 1.2 GHz
800 MHz to 1 GHz
860 MHz to 930 MHz
1 GHz
2.7 V to 5 V
2.7 V to 5.5 V
2.7 V to 8 V
3 V to 5 V
3 V to 5.25 V
3.3 V to 5.25 V
4 V
4.2 V
4.23 V
4.5 V to 5.5 V
4.75 V to 5.25 V
5 V
3.5 mA
11 mA
17.7 mA
20 mA
35 mA
53 mA
55 mA
56 mA
60 mA
75 mA
83 mA
90 mA
93 mA
94 mA
100 mA
120 mA
180 mA
1.1 A
13.4 dB
14.6 dB
15 dB
15.1 dB
15.2 dB
15.5 dB
15.9 dB
17.4 dB
17.5 dB
18.3 dB
20 dB
20.5 dB
20.8 dB
21 dB
21.1 dB
21.5 dB
22 dB
22.2 dB
24.1 dB
33 dB
0.35 dB
0.5 dB
0.6 dB
0.75 dB
0.8 dB
0.9 dB
2 dB
2.1 dB
2.7 dB
2.9 dB
3 dB
3.2 dB
3.3 dB
3.4 dB
3.5 dB
3.7 dB
3.8 dB
3.9 dB
Gain Block Amplifiers
General Purpose Amplifiers
Low Noise Amplifiers
Power Amplifiers
DFN-6
DFN-8
LFCSP-8
PDFN-8
SOT-143-4
SOT-23-6
SOT-363-6
SOT-89-3
VQFN-16
- 22 dBm
- 11 dBm
- 1 dBm
5.2 dBm
8 dBm
13.5 dBm
14 dBm
17.6 dBm
18.1 dBm
18.5 dBm
19 dBm
19.7 dBm
20 dBm
20.6 dBm
21 dBm
21.8 dBm
22.5 dBm
22.7 dBm
24 dBm
33 dBm
- 10 dBm
- 1 dBm
10 dBm
20 dBm
26 dBm
26.5 dBm
32 dBm
33 dBm
34 dBm
34.9 dBm
36 dBm
36.4 dBm
37 dBm
39.5 dBm
40 dBm
42 dBm
43 dBm
43.5 dBm
+ 85 C
+ 100 C
+ 105 C
+ 125 C
ADL5521
ADL5523
ADL5541
ADL5542
ADL5544
ADL5545
ADL5601
ADL5611
AG203
AG302
AG303-63
GRF2011
GRF2012
GRF2014
GRF2070
GRF2080
MAX2633
MAX2640
MAX2650
QPL9095