STM32WL55JCI6

STMicroelectronics
511-STM32WL55JCI6
STM32WL55JCI6

Fabricante:

Descripción:
Microcontroladores RF - MCU Multiprotocol LPWAN 32-bit ArmCortex-M4 MCUs LoRa (G)FSK-MSK BPSK 256KB Flash

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,973

Existencias:
1,973 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$12.65 $12.65
$10.11 $101.10
$9.46 $236.50
$8.76 $876.00
$8.24 $2,060.00
$8.07 $4,035.00
$8.00 $8,000.00
2,940 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Microcontroladores RF - MCU
RoHS:  
32 bit
BGA-73
SMD/SMT
Tray
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Sensibles a la humedad: Yes
Tipo de producto: RF Microcontrollers - MCU
Serie: STM32WL55JC
Cantidad de empaque de fábrica: 2940
Subcategoría: Wireless & RF Integrated Circuits
Tecnología: Si
Nombre comercial: STM32
Peso de la unidad: 33 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

MCU inalámbricos de largo alcance de 32 bits STM32WL55xx

Los MCU inalámbricos de largo alcance de 32 bits STM32WL55xx de STMicroelectronics integran una solución de radio compatible con LPWAN poderosa y de muy bajo consumo que permite modulaciones LoRa®, (G)FSK, (G)MSK y BPSK. Los MCU inalámbricos STM32WL55xx presentan un consumo extraordinariamente bajo y se basan en el núcleo RISC de 32 bits Arm® Cortex®-M4 de alto rendimiento que funciona a una frecuencia de hasta 48 MHz. El núcleo implementa un conjunto completo de instrucciones DSP y se complementa con un microcontrolador Arm Cortex-M0+. Ambos núcleos implementan una unidad de protección de memoria (MPU) independiente que mejora la seguridad de la aplicación.