GT07-110-027

ICE Components
911-GT07-110-027
GT07-110-027

Mfr.:

Description:
Pulse Transformers SMT Gate Drive Trans 340uH 1:1.1 6250Vac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Pulse Transformers
RoHS:  
1:1:1
340 uH
27 V/us
SMD/SMT
10 mm
8.2 mm
6.35 mm
Brand: ICE Components
Isolation Voltage: 6.25 kVAC
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: SMT Gate Drive Transformers
Series: GT07
Factory Pack Quantity: 500
Subcategory: Transformers
Termination Style: SMD/SMT
Unit Weight: 1.558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gate Drive Transformers

ICE Components Gate Drive Transformers are optimized for frequencies ranging from 10kHz to over 1MHz. The gate drive transformers feature a profile as low as 3mm, while the current sense transformers offer full selections of turns ratios. ICE Components Gate Drive and Current Sense Transformers meet UL 94V-0 requirements and have an operating temperature range of -40°C to +125°C or +130°C. These devices are ideal for gate drive transformers, AC/DC converters, DC/DC converters, pick-and-place applications, and more.

GT07 Gate Drive Transformers

ICE Components GT07 Gate Drive Transformers feature 9.2mm creepage and 8mm clearance. These devices are optimized for frequencies from 50kHz to 1MHz with an operating temperature range of -40°C to +125°C. ICE Components GT07 Gate Drive Transformers meet UL 94V-0 requirements. Ideal applications include pick and place, signal transformers across isolation barriers, and small form factor push-pull transformers for low-noise isolated power supplies.

In Stock: 1,036

Stock:
1,036 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.67 $6.67
$5.81 $58.10
$5.21 $130.25
$5.06 $253.00
$4.88 $488.00
$4.76 $1,190.00
Full Reel (Order in multiples of 500)
$4.63 $2,315.00
$4.43 $4,430.00
$4.28 $10,700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.