NJU2103AD

Nisshinbo
513-NJU2103AD
NJU2103AD

Mfr.:

Description:
Supervisory Circuits System Reset 280uA 20V -0.3V 910mW

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
Through Hole
DIP-8
4.2 V
1 Input
Active Low
No Manual Reset
No Watchdog
No Backup
18 V
- 40 C
+ 125 C
NJU2103
Tube
Brand: Nisshinbo
Chip Enable Signals: No Chip Enable
Operating Supply Current: 300 uA
Pd - Power Dissipation: 1.3 W
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 280 uA
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Unit Weight: 1.141 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
MXHTS:
8542399999
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NJU2103A & NJU2103B System Reset ICs

Nisshinbo NJU2103A and NJU2103B System Reset ICs are power supply voltage monitoring ICs that instantaneously detect an abnormality and generate a reset signal. These abnormalities include power supply voltage cutoffs or drops. The NJU2103A and NJU2103B ICs can monitor two 5V power supply systems and arbitrarily set the voltage. These ICs are fully compatible with the NJM2103 supervisory ICs. Typical applications include industrial equipment, housing/facility equipment, OA equipment, and amusement equipment.

In Stock: 7,122

Stock:
7,122 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7122 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.65 $4.65
$3.47 $34.70
$3.17 $79.25
$2.85 $285.00
$2.69 $672.50
$2.38 $1,190.00
$2.30 $2,300.00
$2.29 $4,580.00
$2.22 $8,880.00