DIP-4 DC/DC Converters - Through Hole

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 13.5-16.5 Vdc input, 15 Vdc, 0.067 A, single regulated output, DIP
82Expected 9/17/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 VDC 16.5 VDC 15 V 67 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 13.5-16.5 Vdc input, 24 Vdc, 0.042 A, single regulated output, DIP
82Expected 9/17/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 VDC 16.5 VDC 24 V 42 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 13.5-16.5 Vdc input, 5 Vdc, 0.2 A, single regulated output, DIP
82Expected 9/17/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 VDC 16.5 VDC 5 V 200 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 21.6-26.4 Vdc input, 12 Vdc, 0.084 A, single regulated output, DIP
82Expected 9/17/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 VDC 26.4 VDC 12 V 84 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 21.6-26.4 Vdc input, 15 Vdc, 0.067 A, single regulated output, DIP
82Expected 9/17/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 VDC 26.4 VDC 15 V 67 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 21.6-26.4 Vdc input, 24 Vdc, 0.042 A, single regulated output, DIP
82Expected 9/24/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 VDC 26.4 VDC 24 V 42 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 21.6-26.4 Vdc input, 5 Vdc, 0.2 A, single regulated output, DIP
82Expected 9/17/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 VDC 26.4 VDC 5 V 200 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 4.5-5.5 Vdc input, 12 Vdc, 0.084 A, single regulated output, DIP
82Expected 9/17/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 12 V 84 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 4.5-5.5 Vdc input, 15 Vdc, 0.067 A, single regulated output, DIP
82Expected 9/17/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 15 V 67 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 4.5-5.5 Vdc input, 24 Vdc, 0.042 A, single regulated output, DIP
82Expected 9/17/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 24 V 42 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, DIP
82Expected 9/17/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 3.3 V 303 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 4.5-5.5 Vdc input, 5 Vdc, 0.2 A, single regulated output, DIP
82Expected 9/17/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 5 V 200 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 4.5-5.5 Vdc input, 9 Vdc, 0.111 A, single regulated output, DIP
82Expected 9/17/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 9 V 111 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 2W
100Expected 2/19/2027
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 36 V 15 V 134 mA 1.5 kV DIP-4 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Medical, Industrial + 80 C - 40 C DB02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-12Vout, 3W
89Expected 2/12/2027
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 18 V 12 V 125 mA - 12 V 125 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C DD03D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 6W
51Expected 2/12/2027
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 18 V 5 V 1.2 A 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C DH06D
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+/-250V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 12 V 250 V 2 mA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial + 60 C - 25 C Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+/-400V Non-Stocked Lead-Time 24 Weeks
Min.: 35
Mult.: 35

Isolated 1 Output 500 mW 700 mV 12 V 400 V 1.25 mA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial + 70 C - 25 C Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+/-400V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 5 V 400 V 1.25 mA 500 V DIP-4 12.7 mm (0.5 in) 12.7 mm (0.5 in) 12.7 mm (0.5 in) Industrial + 70 C - 25 C Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,-10kV Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 5 V - 10 kV to 0 V 50 uA 500 V DIP-4 21.6 mm (0.85 in) 21.6 mm (0.85 in) 21.6 mm (0.85 in) Industrial + 60 C - 10 C Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+6kV Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 5 V 6 kV 83.3 uA 500 V DIP-4 21.6 mm (0.85 in) 21.6 mm (0.85 in) 21.6 mm (0.85 in) Industrial + 60 C - 10 C Q
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,-6kV Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 700 mV 5 V - 6 kV 83.3 uA 500 V DIP-4 21.6 mm (0.85 in) 21.6 mm (0.85 in) 21.6 mm (0.85 in) Industrial + 60 C - 10 C Q
Cosel DC/DC Converters - Through Hole Isolated DC/DC Converters 40.5W 15V 2.7A wide input Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 40.8 W 15 V 1.4 A - 15 V 1.4 A 1.5 kV DIP-4 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) + 85 C - 40 C MG
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 13.5-16.5 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, DIP Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 VDC 16.5 VDC 3.3 V 303 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D
CUI Inc. DC/DC Converters - Through Hole isolated, 1W, 13.5-16.5 Vdc input, 9 Vdc, 0.111 A, single regulated output, DIP Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 VDC 16.5 VDC 9 V 111 mA 1.5 kV rms DIP-4 12.7 mm (0.5 in) 10.1 mm (0.398 in) 7 mm (0.276 in) + 105 C - 40 C DDP1-D