Varistors

Results: 11,375
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 440VAC 10% 5mm StandarD 3,258In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 5 mm 400 A 16 J 32 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 130V 7mm Radial 5mm 1,886In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 680volts 6500A 20D Radial 257In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 6.5 kA 496 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A350VSTLDSBULKe3 1,990In Stock
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 9 mm 1.2 kA 39 J 110 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 6500A 420V 6In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 510 pF - 40 C + 85 C Bulk

TDK Varistors 275VAC 10% 14mm StandarD 1,963In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs 275 VAC Bulk
Vishay / BC Components Varistors 150V 7mm Radial 5mm 4,900In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 420volts 13 5mm 1,233In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 73 J 165 pF - 40 C + 85 C Bulk

TDK Varistors 385VAC 10% 7mm AdvanceD 4,923In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 385 VAC 7 mm - 40 C + 105 C Bulk
Vishay / BC Components Varistors 175volts 9mm 5mm 4,978In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 9 mm 1.2 kA 23 J 230 pF - 40 C + 85 C Bulk
TDK Varistors 14VAC 10% 10mm StandarD 8,995In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 500 A 2 J 5200 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 10mm StandarD 5,856In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 50 J 120 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 20mm StandarD 1,644In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 190 J 460 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 275Vac, 10%, AdvanceD Compact Series 4,554In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 6 kA 110 J 440 pF - 40 C + 105 C Bulk
TDK Varistors 11VAC 10% 20mm StandarD 2,468In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 10 J 0.023 uF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 20mm 125 DegC AdvanceD 2,840In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23.5 mm 10 kA 215 J 850 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 250Vrms Bulk In-Line 1,488In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
TDK Varistors 250VAC 10% 14mm MP AdvanceD 5,109In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16 mm 6 kA 115 J 580 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm EnergetiQ 2,099In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 8 kA 100 J 750 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 25mm SuperioR 407In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 27.5 mm 20 kA 410 J 1750 pF - 40 C + 105 C Bulk
TDK Varistors 750VAC 10% 40mm High E 276In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 750 VAC 970 VDC 1.2 kV 2 kV 40 kA 1200 J 1000 pF - 40 C + 105 C Bulk
TDK Varistors 7mm, 250Vac, 10%, Compact Series 8,690In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 1.2 kA 19 J 120 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 175V 2500A 13 5mm Radial 2,980In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 2.5 kA 41 J 430 pF - 40 C + 85 C Bulk
TDK Varistors 230VAC 10% 20mm SuperioR 1,372In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 22.5 mm 12 kA 220 J 760 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 20mm 3-pin ThermoFuse 590In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 3-pin, AdvanceD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 23 mm 10 kA 100 J 1850 pF - 40 C + 85 C Bulk