20 A Varistors

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 17V 5000A 18750pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 20 mm 5 kA 35 J 18.75 nF - 55 C + 125 C Reel
Littelfuse Varistors 17V 5000A 18750pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 400

HMOV MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 20 mm 5 kA 35 J 18.75 nF - 55 C + 125 C Bulk
Littelfuse Varistors 20V 5000A 15000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 20 mm 5 kA 58 J 15 nF - 55 C + 125 C Reel
Littelfuse Varistors 20V 5000A 15000pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 400

HMOV MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 20 mm 5 kA 58 J 15 nF - 55 C + 125 C Bulk
Littelfuse Varistors 23V 5000A 14000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

HMOV MOVs PCB Mount Radial 23 VAC 28 VDC 39.6 V 71 V 20 mm 5 kA 70 J 14 nF - 55 C + 125 C Bulk
Littelfuse Varistors 23V 5000A 14000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 23 VAC 28 VDC 39.6 V 71 V 20 mm 5 kA 70 J 14 nF - 55 C + 125 C Reel
Littelfuse Varistors 23V 5000A 14000pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 400

HMOV MOVs PCB Mount Radial 23 VAC 28 VDC 39.6 V 71 V 20 mm 5 kA 70 J 14 nF - 55 C + 125 C Bulk
Littelfuse Varistors 25V 5000A 13500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

HMOV MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 77 V 20 mm 5 kA 77 J 13.5 nF - 55 C + 125 C Bulk
Littelfuse Varistors 25V 5000A 13500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 77 V 20 mm 5 kA 77 J 13.5 nF - 55 C + 125 C Reel
Littelfuse Varistors 25V 5000A 13500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

HMOV MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 77 V 20 mm 5 kA 77 J 13.5 nF - 55 C + 125 C Bulk
Littelfuse Varistors 30V 5000A 12000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

HMOV MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 20 mm 5 kA 90 J 12 nF - 55 C + 125 C Bulk
Littelfuse Varistors 30V 5000A 12000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 20 mm 5 kA 90 J 12 nF - 55 C + 125 C Reel
Littelfuse Varistors 30V 5000A 12000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

HMOV MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 20 mm 5 kA 90 J 12 nF - 55 C + 125 C Bulk
Littelfuse Varistors 35V 5000A 10500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

HMOV MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 20 mm 5 kA 115 J 10.5 nF - 55 C + 125 C Bulk
Littelfuse Varistors 35V 5000A 10500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 20 mm 5 kA 115 J 10.5 nF - 55 C + 125 C Reel
Littelfuse Varistors 35V 5000A 10500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

HMOV MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 20 mm 5 kA 115 J 10.5 nF - 55 C + 125 C Bulk
Littelfuse Varistors 40V 5000A 8500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

HMOV MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 20 mm 5 kA 140 J 8.5 nF - 55 C + 125 C Bulk
Littelfuse Varistors 40V 5000A 8500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 20 mm 5 kA 140 J 8.5 nF - 55 C + 125 C Reel
Littelfuse Varistors 40V 5000A 8500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

HMOV MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 20 mm 5 kA 140 J 8.5 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Min.: 2,000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 23 mm 8 kA 28 J 22.2 nF - 40 C + 125 C Reel
Littelfuse Varistors 17V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Min.: 2,000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 8 kA 35 J 18.75 nF Reel
Littelfuse Varistors 20V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 8 kA 58 J 15 nF - 40 C + 125 C Bulk
Littelfuse Varistors 20V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Min.: 2,000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 8 kA 58 J 15 nF Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Min.: 2,000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 23 mm 8 kA 77 J 13.5 nF - 40 C + 125 C Reel
Littelfuse Varistors 35V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 20 mm 8 kA 115 J 10.5 nF - 40 C + 125 C Bulk