AWCCA
IWAS
IWTX
LWA
RWC
RWC5353
SWC
SWM
Wall Chargers
WE-WPCC
WM
WR
WRSC
WRSR
WT
WTSC
WTSQ
700 nH, 24 uH
2.76 uH
3 uH
3.3 uH
4.95 uH
5.3 uH
5.4 uH
5.8 uH
6 uH
6.2 uH
6.3 uH
6.4 uH, 6.9 uH
6.5 uH
6.7 uH
6.8 uH
6.9 uH
7.2 uH
7.3 uH
7.4 uH
7.5 uH
Receiver
Transmitter
Transmitter / Receiver
12 mOhms
14 mOhms
18 mOhms
25 mOhms
29.7 mOhms
30 mOhms
30 mOhms, 90 mOhms
35 mOhms
38 mOhms
40 mOhms
45 mOhms
47 mOhms
48 mOhms
50 mOhms
52 mOhms
55 mOhms
56 mOhms
60 mOhms
65 mOhms
68 mOhms
0 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 25 C
+ 50 C
+ 60 C
+ 70 C
+ 85 C
+ 105 C
+ 125 C
16
17
18
19
20
21
25
28
29
30
32
33
35
38
40
42
50
55
60
70
1 Coil, 1 Layer
1 Coil, 2 Layer
2 Coil, 1 Layer
3 Coil, 1 Layer
6 mm
10.3 mm
10.5 mm
11 mm
12 mm
15 mm
15.3 mm
17 mm
19 mm
20 mm
20.3 mm
22 mm
24 mm
24.5 mm
25 mm
26 mm
26.3 mm
28.4 mm
30 mm
31 mm
10.3 mm
19 mm
20.5 mm
22 mm
22.6 mm
24 mm
26 mm
28 mm
29 mm
30 mm
30.4 mm
32 mm
34 mm
37 mm
38 mm
38.4 mm
38.5 mm
40 mm
42 mm
43.5 mm
0.5 mm
0.64 mm
1 mm
1.31 mm
1.9 mm
2.8 mm
3 mm
4.7 mm
6 mm
10 mm
10.3 mm
12 mm
14 mm
15 mm
17 mm
22 mm
23.5 mm
26.7 mm
27 mm
29 mm
0.15 mm
0.34 mm
0.45 mm
0.47 mm
0.49 mm
0.52 mm
0.6 mm
0.62 mm
0.63 mm
0.65 mm
0.728 mm
0.805 mm
0.82 mm
0.83 mm
0.84 mm
0.87 mm
0.88 mm
0.89 mm
0.9 mm
0.91 mm
Bulk
Cut Tape
Reel
Tray
Waffle