Tray Common Mode Filter Chokes

Results: 2,425
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 500V 0.57mH 35A DCR=1.91mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Vertical Mount SCT-X Through Hole 570 uH 35 A 1.91 mOhms - 40 C + 130 C 61 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.31mH 55A DCR=0.98mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Vertical Mount SCT-X Through Hole 310 uH 55 A 980 uOhms - 40 C + 130 C 75 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.21mH 65A DCR=0.78mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Horizontal Mount SCT-X Through Hole 210 uH 65 A 780 uOhms - 40 C + 130 C 45 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.21mH 65A DCR=0.78mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Vertical Mount SCT-X Through Hole 210 uH 65 A 780 uOhms - 40 C + 130 C 75 mm Tray Common Mode Coil Common Mode Choke
Vacuumschmelze Common Mode Chokes / Filters 1-Phase 120A 1.52mH at 10kHz 79In Stock
Min.: 1
Mult.: 1

PCB Mount SMD/SMT 1.52 mH 96 Ohms 5 % - 40 C + 75 C 42.5 mm Tray Common Mode Choke
Vacuumschmelze Common Mode Chokes / Filters 4-fold 120A 0.85mH at 10kHz 60In Stock
Min.: 1
Mult.: 1

PCB Mount SMD/SMT 850 uH 53 Ohms 5 % - 40 C + 75 C 42.5 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 15.83mH 2A 500V DCR=159.13Ohms 3-Phase -40 / +130C 420In Stock
Min.: 1
Mult.: 1
Max.: 420

PCB Mount 1 Channel SCF-X Three Phase Wire 15.83 mH 159.13 mOhms - 40 C + 130 C 30 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 1000V 1.6 mH 11A 4-Phase 5.870 mohm AEC-Q200 86In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 4 Phase Through Hole 1.6 mH - 30 %, + 50 % 11 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 12.1mH 13A Sing-Phs 11.100mohm AEC-Q200 68In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 12.1 mH - 30 %, + 50 % 13 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 600V 65A 0.53mH 3-Phase ESR=0.78mohm -40 28In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCF-XV Through Hole 530 uH 65 A 780 uOhms - 40 C + 130 C 45 mm Tray Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type SV 1mH 2A .06Ohm 11,672In Stock
Min.: 1
Mult.: 1

PCB Mount WE-LF Radial 30 % 2 A 60 mOhms - 40 C + 125 C 18.5 mm 13.5 mm 20.5 mm Tray Power Line Chokes Common Mode Power Line Choke
KEMET Common Mode Chokes / Filters 1000V 0.23mH 40A 4-Phase 0.530 mohm AEC-Q200 88In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 4 Phase Through Hole 230 uH - 30 %, + 50 % 40 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 0.6 mH 15A 3.95mOhms AEC-Q200 Dual Mode 173In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 600 uH 30 % 15 A 3.52 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 22.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 1.2 mH 14A 4-Phase 4.040 mohm AEC-Q200 94In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 4 Phase Through Hole 1.2 mH - 30 %, + 50 % 14 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 7.2 mH 12 A 3-Phs 10.600mohm AEC-Q200 68In Stock
Min.: 1
Mult.: 1

PCB Mount 3 Channel SCF XV 3 Phase Through Hole 7.2 mH - 30 %, + 50 % 12 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 4.9mH 19 A Sing-Phs5.030 mohm AEC-Q200 73In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 4.9 mH - 30 %, + 50 % 19 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 0.9mH 32 A Sing-Phs1.130 mohm AEC-Q200 73In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 900 uH - 30 %, + 50 % 32 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 600V 55A 0.76mH 3-Phase ESR=0.98mohm -40 33In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCF-XV Through Hole 760 uH 55 A 980 uOhms - 40 C + 130 C 45 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 1000V 0.86mH 13A 4.95mOhms AEC-Q200 Dual Mode 195In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 860 uH 30 % 13 A 4.85 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 22.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 19.5mH 10A Sing-Phs17.910mohm AEC-Q200 110In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 19.5 mH - 30 %, + 50 % 10 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 1.2mH 31 A Sing-Phs 1.480 mohm AEC-Q200 295In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 1.2 mH - 30 %, + 50 % 31 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 1.18mH 12A 6.95mOhms AEC-Q200 Dual Mode 190In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 1.18 mH 30 % 12 A 6.36 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 22.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.9 mH 17A 4-Phase 2.830 mohm AEC-Q200 77In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 4 Phase Through Hole 900 uH - 30 %, + 50 % 17 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 3.6mH 22 A Sing-Phs3.580 mohm AEC-Q200 74In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 3.6 mH - 30 %, + 50 % 22 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 1.6mH 31A 4-Phs Asy1.840 mohm AEC-Q200 89In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 3 Phase Asymmetric Through Hole 1.6 mH - 30 %, + 50 % 31 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil