782063051055

Wurth Elektronik
710-782063051055
782063051055

Fabricante:

Descripción:
Núcleos de ferrita WE-AENA Na Cryst Blk 5.2mm 7Ohm AECQ2

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Núcleos de ferrita
RoHS:  
WE-AENA
EMI Suppression Ferrite Beads
SMD/SMT
7 Ohms
30 %
- 40 C
+ 125 C
5.5 mm
15.3 mm
AEC-Q200
Tray
Marca: Wurth Elektronik
Rango de temperatura de trabajo: - 40 C to + 125 C
Tipo de producto: Ferrite Beads
Apantallamiento: Shielded
Cantidad de empaque de fábrica: 196
Subcategoría: Ferrites
Frecuencia de prueba: 1 MHz
Tipo: Axial EMI Suppression Nanocrystalline
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Tailandia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WE-AEFA & WE-AENA Axial EMI Suppression Ferrites

Würth Elektronik WE-AEFA and WE-AENA Axial EMI Suppression Ferrites are AEC-Q200 qualified and work in wide frequency and temperature ranges. They have an operating temperature of -55°C to +150°C with a high process capability that allows for increased automation. The WE-AEFA series utilizes a NiZn core material while the WE-AENA ferrites have a nanocrystaline core material. Würth WE-AEFA and WE-AENA Axial EMI Suppression Ferrites are ideal for wires, coax cables, wire-wrapping cables, multi-conductor wires, data/signal lines, on-board power supply lines, and more.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

EMI Suppression Ferrite Beads

Würth Elektronik EMI Suppression Ferrite Bead product families include the WE-AFB, WE-AFB LFS, WE-SAFB, and WE-TOF series. The WE-AFB, WE-SAFB, and WE-TOF series all feature a ferrite core made of NiZn. This NiZn core allows for the best possible interference suppression and works in a broadband frequency range. The NiZn core ferrites are available in axial (WE-AFB) and toroidal (WE-SAFB) types. Würth WE-SAFB ferrite beads are smaller in size and used for cables with a diameter of 0.55mm up to 4mm. The WE-AFB LFS axial ferrite beads have an MnZn core. The MnZn core material is used for low-frequency applications from 150kHz and 30MHz.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 196   Múltiples: 196
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
El envío de este producto es GRATUITO

Precio (USD)

Cantidad Precio unitario
Precio ext.
$8.97 $1,758.12

Productos similares