X Case Tantalum Capacitors - Polymer

Results: 1,432
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 90In Stock
Min.: 1
Mult.: 1
: 100
No
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=10mOhms 686In Stock
Min.: 1
Mult.: 1
: 500

1 mF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 250 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=35mOhm Black Resin 2,815In Stock
Min.: 1
Mult.: 1
: 1,000

470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=15mOhms 1,000In Stock
Min.: 1
Mult.: 1
: 500

680 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 272 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 20% ESR=15mOhms 182In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100

680 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 428.4 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 20% ESR=50mOhms 2,212In Stock
Min.: 1
Mult.: 1
: 2,000

220 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T521 SSD Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=50mOhm Black Resin 3,840In Stock
Min.: 1
Mult.: 1
: 1,000

470 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 296.1 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 47uF 35VDC 20% TOL 2 917 ESR=150mOhm 1,720In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 164.5 uA 1.5 mm - 55 C + 105 C 7343 X Case TCN Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=50mOhms 592In Stock
Min.: 1
Mult.: 1
: 500

220 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=40mOhms 450In Stock
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 296.1 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 680uF 2917 20% ESR=18mOhm 445In Stock
Min.: 1
Mult.: 1
: 500

680 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 428.4 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200 2,476In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

15 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 94.5 uA - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 2917 20% ESR=20mOhms 235In Stock
Min.: 1
Mult.: 1
: 100
No
470 uF 10 VDC SMD/SMT 20 % 2917 100 mOhms 470 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 33UF 50V 10% X 1,148In Stock
800On Order
Min.: 1
Mult.: 1
Max.: 400
: 100
No
33 uF 50 VDC SMD/SMT 10 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 47UF 35V 10% X 211In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
47 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms 635In Stock
1,600On Order
Min.: 1
Mult.: 1
Max.: 400
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=18mOhms 340In Stock
Min.: 1
Mult.: 1
: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 296.1 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms 420In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms 1,500In Stock
Min.: 1
Mult.: 1
: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=10mOhm 742In Stock
Min.: 1
Mult.: 1
: 100
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=25mOhms 72In Stock
6,000On Order
Min.: 1
Mult.: 1
: 2,000

330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% 25mOhms -55C/+125C AEC-Q200 967In Stock
Min.: 1
Mult.: 1
: 500

470 uF 6 VDC SMD/SMT 20 % 2815 25 mOhms 282 uA 4 mm - 55 C + 125 C 7343 X Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25Volt 68uF 2912 20% ESR=35mOhms 60In Stock
Min.: 1
Mult.: 1
: 100

68 uF 25 VDC SMD/SMT 20 % 2917 35 mOhms 170 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 7343 20% ESR=25mOhmsAEC-Q200 4In Stock
1,000Expected 11/3/2026
Min.: 1
Mult.: 1
Max.: 1,000
: 500

680 uF 6 VDC SMD/SMT 20 % 2917 25 mOhms 408 uA 4 mm - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=50mOhms 118In Stock
Min.: 1
Mult.: 1
: 100
No
15 uF 63 VDC SMD/SMT 20 % 2917 50 mOhms 94.5 uA - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel