ABRACON
Advantech
Amphenol
ArduSimple
Calian
Maxtena
PCTEL
Pulse
Quectel
Siretta
Taoglas
TE Connectivity
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Multiprotocol Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active Patch Antenna
Ceramic Stacked Patch Antenna
Dipole
Dual Stage Antenna
External
FAKRA Connector
Flexible Antenna
GNSS Antenna
GNSS Patch Antenna
High Performance
high Performance Antenna
Invisible Antenna
Multiband Antenna
Multi Band Antenna
Patch
Patch Antenna
- 40 C
600 MHz
617 MHz
698 MHz
1.16 GHz
1.164 GHz
1.166 GHz
1.176 GHz
1.17645 GHz
1.2276 GHz
1.559 GHz
1.56 GHz
1.561 GHz
1.565 GHz
1.57 GHz
1.575 GHz
1.57542 GHz
5950 MHz
617 MHz
1.55 GHz
1.57542 GHz
1.6 GHz
1.60099 GHz
1.602 GHz
1.603 GHz
1.606 GHz
1.61 GHz
2.69 GHz
2.7 GHz
5 GHz
5.92 GHz
5950 MHz
6 GHz
5G, Cellular
Cellular
Cellular, LTE
802.11 a/c
802.11 a/x, WiFi
802.11a/c, WiFi
WiFi
Chip
Flexible
Patch
Round
Stacked
Straight
29.68 mm
- 5.28 dBi
- 5.06 dBi
- 3.74 dBic, - 5.23 dBic, - 6.41 dBic, - 7.33 dBic, - 7.36 dBic
- 2.77 dBi
- 1.91 dBic
1.1 dBi, 1.5 dBi, 4.4 dBi
1.5 dBic
2 dBi, 2.5 dBi, 28 dBi
2.49 dBi, 3.38 dBi, 3.93 dBi
2.5 dBi
2.57 dBi
2.6 dBi, 3.2 dBi
2.7 dBi
2.7 dBi, 4.8 dBi
2.73 dBi, 3.08 dBi, 4.03 dBi
2.8 dB, 3.11 dB, 3.52 dB
3 dBi
3.02 dBic, 3.19 dBic, 3.54 dBic
3.1 dBic
5 MHz
8 MHz
9 MHz, 10 MHz
10 MHz
960 MHz, 2170 MHz, 2690 MHz
0
1.5, 2, 3
1.6, 1.9
2
2.4, 2.6, 2.8, 3.3, 4.1
2.5
1:1
1:1, 3:1, 4:1
1.5:1
1.5:1, 1.6:1, 1.7:1
1.5:1, 2.2:1
1.7:1, 2.6:1
2:1
2:1, 2.5:1
2:1, 3:1
2:1, 3:1, 4:1
2:1, 4:1
2.0:1
2.0:1, 2.5
2.7:1, 2.9:1, 3.4:1
2 W
10 W
20 W
25 W
35 W
50 W
1 Band
2 Band
3
3 Band
4 Band
5
5 Band
6 Band
8 Band
9 Band
Adhesive
Adhesive Mount
Connector Mount
Direct Mount
Magnetic Mount
Panel Mount
PCB Mount
Screw Mount
SMD/SMT
Stud Mount
Through Hole
Adhesive
Cable
Connector
Screw
SMA
SMA Male
SMD/SMT
Through Hole
FAKRA
I-PEX MHF
I-PEX MHF1
I-PEX MHF4
MHF4
N-Male
QMA Male
RP-SMA
SMA
SMA (Female)
SMA (Male)
SMA Female
SMA Male
SMA-Male
SMA Male, RP-SMA Male
SMA Plug
U.FL
1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz
1.17645 GHz, 1.207 GHz, 1.2276 GHz, 1.248 GHz, 1.278 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz
1.17645 GHz, 1.207 GHz, 1.2276 GHz, 1.248 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz
1.17645 GHz, 1.2276 GHz, 1.57542 GHz
1.17645 GHz, 1.561 GHz, 1.57542 GHz
1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz
1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz
1.561 GHz, 1.57542 GHz, 1.600995 GHz
1.561 GHz, 1.57542 GHz, 1.602 GHz
1.561 GHz, 1.57542 GHz, 1.603 GHz
1.561098 GHz, 1.575 GHz, 1.602 GHz
1.575 GHz
1.575 GHz, 1.602 GHz
1.57542 GHz
1.57542 GHz, 1.602 GHz
CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering
Global Navigation
LTE Cat M1, Cat 1 Devices
4.94 mm
12 mm
15 mm
18 mm
25 mm
25.1 mm
35 mm
35.7 mm
42.5 mm
44.5 mm
45 mm
50 mm
57 mm
60 mm
76.9 mm
90 mm
101 mm
155.6 mm
198 mm
204.4 mm
3.93 mm
12 mm
15 mm
18 mm
25 mm
25.1 mm
35 mm
35.7 mm
36 mm
45 mm
47.4 mm
50 mm
60 mm
61.8 mm
70 mm
80 mm
86.7 mm
101 mm
10.3 cm
117 mm
0.1 mm
1.49 mm
2 mm
2.3 mm
2.8 mm
4 mm
6 mm
6.12 mm
8 mm
10 mm
10.3 mm
12.69 mm
14.6 mm
15 mm
15.3 mm
15.7 mm
16.1 mm
17 mm
18.8 mm
20 mm
IP67
IP67, IP65
IP67, IP69
IP67, IP69K
IP69K
IPX7
1.13 mini Coax
1.13 mm Coax
1.37 mm Coax
1.13 Coax
4 x Pro-Flex Plus 195, RG-174/U
9 x RG-316
1.13mm Coax
D302
LL195
LL-195
Pro-Flex Plus 195, RG-174/U
RG174
RG-174
RG174, LMR200
RG-174, TGC-1.5DS
RG-174, TGC-302
RG-178
RG405, RG174
TGC-1.5DS
AANI-PP
ANT
DISC
ECHO50
GNSS
Olympian III
Synergy X
TW410
Bulk
Cut Tape
MouseReel
Reel
Tray