ABRACON
Amphenol
HUBER+SUHNER
PCTEL
Pulse
Semtech
Taoglas
TE Connectivity
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
Indoor Antennas
Outdoor Antennas
Vehicle Antennas
Active
Active Antenna
Dipole
GNSS Shark fin
LNA, MIMO
MIMO
Passive Antenna
Shark Fin
529 kHz
88 MHz
219.98 MHz
380 MHz
410 MHz
430 MHz
600 MHz
617 MHz
617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz
617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz, 2.4 GHz
617 MHz, 1.427 GHz, 1.562 GHz
617 MHz, 1.427 GHz, 1.562 GHz, 2.4 GHz, 5 GHz
617 MHz, 1.427 GHz, 2.4 GHz
644 MHz
694 MHz
698 MHz
790 MHz
1.164 GHz
1.17645 GHz
2.4 GHz
220.02 MHz
960 MHz
960 MHz, 1.189 GHz, 1.612 GHz, 2.4 GHz, 5 GHz, 6 GHz
960 MHz, 1.189 GHz, 1.612 GHz, 6 GHz
960 MHz, 1.612 GHz, 2.4 GHz, 6 GHz
960 MHz, 1.612 GHz, 6 GHz
960 MHz, 6 GHz, 5 GHz to 6 GHz
1.57542 GHz
1.576 GHz
1.615 GHz
1.62 GHz
2.483 GHz
2.5 GHz
2.69 GHz
2.7 GHz
3.8 GHz
5 GHz
5.83 GHz
5.875 GHz
5.925 GHz
2G/3G/4G, Cellular (NBIoT, LTE)
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA
2G/3G/4G/5G
2G/3G/4G/5G, Cellular (NBIoT, LTE)
2G/3G/4G/5G, Cellular (NBIoT, LTE), DVB-T, Tetra
3G, Cellular (NBIoT, LTE), GSM, UMTS, WCMDA
3G/4G, Cellular (NBIoT, LTE), DSRC
3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS
3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS
4G/5G
5G, Cellular, LTE
5G, Cellular (NBIoT, LTE), GSM
Cellular, LTE
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), DSRC
Cellular (NBIoT, LTE), TETRA
TETRA
BEIDOU, Galileo, GLONASS, GNSS, GPS
BEIDOU, Galileo, GLONASS, GPS, IRNSS
BEIDOU, GLONASS, GNSS, GPS
BEIDOU, GNSS, GPS
Galileo, GPS
GLONASS, GPS
GNSS
GNSS, GPS
GPS
802.11 p, WiFi
802.11, WiFi
802.11, WiFi, WLAN
802.11, WLAN, WiMAX
802.11 ac, WiFi 6E
802.11 ax
802.11 b/g/n, WLAN
LoRaWAN, Sigfox, WiFi, WLAN
LPWAN, WiMAX
WiFi
WiFi 1, WiFi 3
WiFi 4, WiFi 6
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, U-NII
ISM
ISM, U-NII
TETGRA, UHF
0.2 dBi, 0.6 dBi, 1.1 dBi, 3.8 dBi, 2.4 dBi, 6.4 dBi, 3.3 dBi, 4.6 dBi, 4.8 dBi
0.2 dBi, 1 dBi, 1.5 dBi, 3.6 dBi, 3.5 dBi, 2.9 dBi, 3.2 dBi, 4 dBi, 5.1 dBi
0.4 dBi, 0.8 dBi, 1.2 dBi, 4 dBi, 2.6 dBi, 6.6 dBi, 2 dBi, 2 dBi, 2dBi
0.7 dBi, 0.5 dBi, 0.2 dBi, 37 dBi, 3 dBi, 2.5 dBi, 3.7 dBi, 4.6 dBi, 5.5 dBi, 2.4 dBi, 4.9 dBi, 5.4 dBi
0.8 dBi, 0.0 dBi, 0.2 dBi, 0.7 dBi, 3.9 dBi, 2.5 dBi, 6.5 dBi, 3 dBi, 3 dBi, 3dBi
- 3.1 dBi
1.13 dBi, 0.8 dBi, 0.69 dBi, 0.37 dBi, 1.15 dBi, 1.32 dBi, 3.07 dBi
1.3 dBi, 2 dBi, 2.2 dBi, 3.4 dBi, 3.6 dBi, 4.7 dBi, 5.1 dBi, 7.5 dBi
1.72 dB
1.72 dBi
2.98 dBi, 3.82 dBi
3 dBi, 4 dBi, 7.5 dBi, 6.5 dBi, 7 dBi, 8 dBi
3.1 dBi, 5.17 dBi
3.2 dBi, 4 dBi, 4 dBi, 3.4 dBi, 4.7 dBi, 4.1 dBi, 4.1 dBi, 4.2 dBi, 4 dBi, 3.4 dBi
3.5 dBi, 4.5 dBi
3.5 dBi, 4.5 dBi, 6.5 dBi
4 dBi, 4 dBi, 3 dBi
4 dBi, 4.5 dBi, 6 dBi
4 dBi, 7 dBi, 7 dBi
4.5 dBi, 5.5 dBi, 6 dBi, 7.5 dBi, 7.5 dBi
262 MHz, 990 MHz
360 MHz, 990 MHz, 900 MHz, 1.1 GHz, 100 MHz, 1.1 GHz
806 MHz, 894 MHz, 960 MHz, 3800 MHz, 2500 MHz, 6000 MHz
1.5
1.5, 1.5
1.5, 1.8
1.5, 2
1.6, 1.7, 1.8, 3, 3.6, 4.1, 7
1.7, 1.6, 1.6, 1.4, 1.4, 1.2, 2
1.7, 1.7, 1.7, 1.4, 1.6, 1.2, 2
1.7, 1.8, 1.9, 1.5, 1.5, 1.2, 2, 2, 2
1.7, 1.8, 2.1, 4.9, 3.9, 3.9, 3.9, 4.7, 7.2
1.8, 1.8
1.8, 1.8, 1.4, 1.6, 1.6, 1.5, 1.4, 1.4, 1.5, 2
1.8, 1.8, 1.5, 1.5, 1.7, 1.5
2, 1.5, 1.5, 1.8
2, 1.5, 2.2, 1.5, 1.5, 1.7, 1.5
2, 1.5, 2.2, 1.5, 1.5, 1.7, 1.5, 1.8
2, 1.7, 1.7, 1.8, 2
2, 1.8, 1.8, 2
2.0
2.1
2.1, 1.8, 2, 1.8, 1.8, 2
5 W, 35 W
10 W
20 W, 20 W, 100 W
25 W
30 W
45 W
50 W
100 W
- 55 C
- 50 C
- 45 C
- 40 C
- 30 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
8 Band
9 Band
10 Band
12 Band
Adhesive Mount
Direct / Permanent Mount
Magnetic Mount
NMO Mount
Panel Mount
Screw
Stud
Connector
FAKRA Connector
QMA
SMA Male
FAKRA A, FAKRA C, FAKRA I, FAKRA K
FAKRA C, FAKRA D
FAKRA C, FAKRA D, FAKRA I
N Female
N Female, TNC Male
N Female / TNC Plug
N Jack (Female)
NMO + HF Connector
QMA
RP-SMA Male, SMA Male
SMA
SMA Female
SMA Male
SMA Male, RP-SMA Male
SMA Male, SMA Female, TNC Male
SMA Male, SMA Plug
SMA Male/Female, SMA Female, TNC Male, TNC Female
TNC-K
535 kHz, 1.605 MHz, 108 MHz, 1.57542 GHz, 1.602 GHz, 2.328 GHz, 2.45 GHz, 5.5 GHz
1.079 MHz, 92 MHz, 829 MHz, 1.5815 GHz, 2.2 GHz
420 MHz, 1.592 GHz, 2.545 GHz, 5.4175 GHz
450 MHz, 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.60197625 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz
450 MHz, 915 MHz
450 MHz, 915 MHz, 1.5754 GHz
537 MHz, 1.61 GHz, 2.025 GHz, 3 GHz, 4.1 GHz, 5.6625 GHz
656 MHz, 751 MHz, 876 MHz, 1.955 GHz, 2.35 GHz, 2.593 GHz, 3.55 GHz, 3.625 GHz, 3.95 GHz, 4.7 GHz
657.5 MHz, 750 MHz, 767.5 MHz, 892 MHz, 1.5835 GHz, 1.955 GHz, 2.0025 GHz, 2.45 GHz, 2.495 GHz, 3.6 GHz, 5.4 GHz, 5.55 GHz
657.5 MHz, 761 MHz, 859 MHz, 920 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz
700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz
742 MHz, 1.35 GHz, 1.61 GHz, 2.205 GHz, 3 GHz, 4.1 GHz, 5.6625 GHz
742 MHz, 875 MHz, 1.4375 GHz, 1.5845 GHz, 1.61 GHz
742 MHz, 875 MHz, 1.592 GHz, 1.61 GHz, 2.2 GHz
752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.60197625 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz
752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz
752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz
780 MHz, 2.205 GHz, 2.45 GHz, 3.75 GHz, 5.45 GHz
802 MHz, 1.561098 GHz, 1.57542 GHz, 1.60256 GHz, 2.205 GHz, 2.45 GHz, 5.4125 GHz
827 MHz, 1.335 GHz, 1.5754 GHz, 1.955 GHz, 2.45 GHz
4G/5G, GNSS, GPS
4G/5G, GNSS, GPS, WiFi
Autonomous Driving And Robotics
Bluetooth, LTE, GSM 850/900, GSM 1800/1900, UMTS/WCMDA (3G)
Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi
CBRS, Emerging 5G C-Band and Emerging 5G 2.5 GHz EBS Applications, IoT Devices, LTE-M, NB-IoT, 4.9 GHz Public Safety, Worldwide 5G/4G/3G/2G
Celluar
Cellular Application
Cellular Application, Satellite Tracking/Navigation, Wireless Application
FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others
GNSS, LTE, WiFi
Intelligent Trasnportation Systems, Hy-Rail, High Speed Railway
M2M, Smart City, Telematics, Transportation, Smart Agriculture, Geolocation, Tracking
M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking
M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking, Celluar
Mobile
Mobile Broadband, Fixed Broadband, Navigation, Asset Tracking, Fleet Management, Public Safety
Multipurpose
Rail, Railway Rooftop
Rail, Railway Rooftop, Train Control
60 mm
66.66 mm
70.8 mm
78.71 mm
85 mm
88.3 mm
130 mm
142.5 mm
143 mm
145 mm
173 mm
179 mm
181.7 mm
183.64 mm
189 mm
190 mm
195.1 mm
208 mm
253 mm
256 mm
63 mm
69.1 mm
72 mm
76 mm
80.91 mm
83 mm
84 mm
85 mm
88.5 mm
95 mm
100 mm
142 mm
145 mm
154 mm
182 mm
237 mm
7 mm
48 mm
65.7 mm
66 mm
68.9 mm
80.8 mm
81 mm
82 mm
83 mm
85 mm
90 mm
92 mm
92.6 mm
95 mm
100 mm
120 mm
150 mm
IP65
IP66
IP67
IP67, IP69
IP68
IP68, IP69
IP69
IP69K
5.18 mm RG58 x 2, 5.18 mm RG174
300 mm ENVIROFLEX_316_D-AM x 3
300 mm ENVIROFLEX_316_D x 4
1 ft LMR100 x 2, 17 ft LMR195 x 2
1 ft LMR100 x 2, 17 ft RG174
1 ft LMR100 x 3, 17 ft RG174
1 ft LMR100 x 4, 17 ft RG174
610 mm LMR-195M
17 ft LMR100 x 4, 17 ft RG174 x 2
2 M RG174
3 M LMR100 x 4, 3 M RG174
3 M RG174 x 2, 3 M LMR100
3 M RG174 x 4
5.2 M LMR195 x 2, 5.2 M RG174
5.2 M LMR195 x 3, 5.2 M RG174
5.2 M LMR195 x 4, 5.2 M RG174
5.2 M LMR195 x 5, 5.2 M RG174
CS29, CS32
ENVIROFLEX_316_D x 3
R58
5GW
AEAG
AEC
AECR1808A12
Antennas
Barracuda
Gar
GPS MULTIBAND
ICEFINx
ProFin
ProFin Plus
Rail
RaptorIII
RAZ
Road
Road MIMO
Shanghai