Amphenol
CEL
Ezurio
HUBER+SUHNER
Ignion
Mobix Labs
Molex
Pulse
Taoglas
TE Connectivity
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Multiprotocol Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Dipole
Flexible Antenna
MIMO
Monopole
Passive Antenna
PIFA
Split Ring
400 MHz
617 MHz
698 MHz
800 MHz
2.32 GHz
2.4 GHz
5.925 GHz
5.895 GHz
5.925 GHz
7.125 GHz
7.2 GHz
8 GHz
10.6 GHz
2G/3G/4G, Cellular (NBIoT, LTE)
2G/3G/4G/5G
2G/3G/4G/5G, Cellular (NBIoT, LTE), Cat-M
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS
3G/4G/5G, Cellular (NBIoT, LTE)
5G, Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE)
BEIDOU, Galileo, GLONASS, GNSS, GPS
BEIDOU, Galileo, GLONASS, GPS
GNSS
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
IoT, ISM, ISM(LoRa)
ISM
Chip
Module
Patch
PCB Trace
Square
Stamped
Whip
Ceramic
Dome
I-Bar Flex
I-Pad
Metal
Rectangular
Square
Stacked
Swivel
T-Bar Flex
1.1 dBi, 2.4 dBi, 1.5 dBi, 2.7 dBi, 3.8 dBi, 1.9 dBi, 2 dBi, 0.4 dBi, 1.9 dBi, 0.9 dBi, 2.4 dBi
2.2 dB, 3.3 dB, 3.8 dB
2.2 dBi, 3.9 dBi, 3.8 dBi
2.6 dB, 5 dB
2.6 dBi
3.2 dBi to 4.5 dBi
3.5 dBi, 5 dBi, 6 dBi, 6 dBi, 6 dBi, 7 dBi, 7 dBi
3.5 dBi, 5.4 dBi
4.1 dBi, 1.3 dBi, 1.7 dBi, 1.9 dBi, 2 dBi, 3.2 dBi, 3.3 dBi, 5 dBi
4.99 dB
5.1 dB
6 dBi, 6 dBi, 6 dBi, 8 dBi, 8 dBi
9.4 dBi
25 dB
100 MHz, 700 MHz, 1.2 MHz
1.2 GHz
1.2, 1.6, 1.8
1.7, 1.6, 1.8, 1.9, 1.7, 1.7, 1.5, 1.8
1.8
1.8, 2, 2, 1.8, 1.9
2
10.8
<2:1
1.4:1, 1.9:1, 1.6:1
2:1
2.5:1
3:1
4.0:1
2 W
5 W
10 W
25 W
30 W
45 W
300 W
- 50 C
- 40 C
- 30 C
- 20 C
+ 65 C
+ 75 C
+ 80 C
+ 85 C
+ 125 C
1 Band
2 Band
3 Band
4 Band
5 Band
7 Band
8 Band
18 Band
Adhesive Mount
Direct / Permanent Mount
Panel Mount
PCB Mount
Connector
Pin
SMA Male
SMD/SMT
IPEX MHF1
MH4L
MHF1
MHF3 Plug
MHF4 Plug
N Female
N Jack (Female), TNC Plug (Male)
RP-SMA Plug
SMA
SMA Male
SMA Plug
655.5 MHz, 827 MHz, 2.325 GHz, 4.1 GHz, 6.0125 GHz
829 MHz, 892 MHz, 895.5 MHz, 1.561 GHz, 1.575 GHz
859 MHz, 920 MHz, 1.94 GHz, 2.01 GHz, 2.45 GHz, 4.15 GHz, 5.5025 GHz, 6.525 GHz
2.3 GHz, 5.9 GHz
2.4 GHz, 5.8 GHz
2.45 GHz, 2.6 GHz, 3.6 GHz, 5.4125 GHz, 6.525 GHz
2.45 GHz, 5.4125 GHz, 6.525 GHz
2.45 GHz, 5.5 GHz, 6.525 GHz
5.925 GHz, 6.525 GHz, 7.125 GHz
Access Points, Routers, Gateways, Set Top Box, Multi-band Equipment, Appliances, Wireless Devices
CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering
Multipurpose
OEM Automotive
Rail, Railway Rooftop
Smart Meters, Utilities, Agricultural, Smart Lockers, Medical Devices
Tracking Devices, IoT Sensors, IoT Cellular/ISM Modules, Mobile Devices
WiFi
7 mm
11 mm
13 mm
25 mm
30 mm
36 mm
39.5 mm
43 mm
50.6 mm
78.3 mm
80 mm
133.5 mm
136 mm
179.6 mm
203 mm
207 mm
425 mm
3 mm
7.25 mm
10.5 mm
13.2 mm
15 mm
16 mm
20.1 mm
22 mm
25 mm
39.5 mm
52.5 mm
167 mm
368 mm
0.2 mm
1 mm
2 mm
2.5 mm
3 mm
4.7 mm
10 mm
10.15 mm
13 mm
62 mm
68 mm
84 mm
0.81 mm Coax
1.13 mm Coax
100 mm RF1.13
RADOX_RF_316_D x 3
RG58
206774
FlexMIMO 6E
FlexPIFA 6E
MCA
Omni-SR Dome
ProNexus
Rail MULTI
SKF
W63
WRT-MON
Bulk
Cut Tape
MouseReel
Reel