STEVAL-LLL013V1

STMicroelectronics
511-STEVAL-LLL013V1
STEVAL-LLL013V1

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED 7x25 LED Matrix panel based on STP16CPC26

En existencias: 11

Existencias:
11 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
El envío de este producto es GRATUITO

Precio (USD)

Cantidad Precio unitario
Precio ext.
$127.69 $127.69

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
STP16CPC26
STP16CPC26
5 V
Bulk
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IT
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 88.600 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

MXHTS:
9023000100
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
BRHTS:
90230000
ECCN:
3A991.a.2

STEVAL-LLL013V1 7x25 LED Matrix Board

STMicroelectronics STEVAL-LLL013V1 7x25 LED Matrix Board is controlled by two STP16CPC26 LED drivers and evaluates the features of the STP16CPC26 when used to drive an LED matrix. The LED matrix board displays banners where each pixel can have a different brightness level (32 levels). Scroll banners horizontally in both directions for light effects with a screen refresh rate higher than 100Hz. Banners are loaded by the use of the STSW-LLL013GUI PC software app. Additional potentiometers on the board allow users to change the brightness of the whole display and the speed of the banner scrolling effects. Many hardware resources are available to showcase the board's potential features. These resources include pin connectors that deliver additional MCU features, a JTAG interface, and a serial input/output to cascade other LED drivers.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.