MAX25611DATC/VY+T

Analog Devices / Maxim Integrated
700-MAX25611DATCVY+T
MAX25611DATC/VY+T

Fabricante:

Descripción:
IC de controladores de iluminación LED Automotive High-Voltage HB LED Controlle

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
7,500 Se puede enviar en 20 días
Mínimo: 2500   Múltiples: 2500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
El envío de este producto es GRATUITO

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2500)
$3.37 $8,425.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
$8.31
Mín.:
1

Producto similar

Analog Devices / Maxim Integrated MAX25611DATC/VY+
Analog Devices / Maxim Integrated
IC de controladores de iluminación LED Automotive High-Voltage HB LED Controlle

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: IC de controladores de iluminación LED
RoHS:  
1 Output
TQFN-CU-12
MAX25611
Reel
Marca: Analog Devices / Maxim Integrated
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TH
Número de canales: 1 Channel
Tipo de producto: LED Lighting Drivers
Cantidad de empaque de fábrica: 2500
Subcategoría: Driver ICs
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

MXHTS:
8542399999
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MAX25611 Automotive High-Voltage LED Controllers

Analog Devices MAX25611 Automotive High-Voltage High-Brightness LED Controllers are ideal for automotive front light applications such as high beam, low beam, daytime running light (DRL), turn indicator, fog light, and other LED lights. The MAX25611 Controllers feature an input voltage from 5V to 36V and can drive a string of LEDs with a maximum output voltage of 65V. The MAX25611A/MAX25611B offers high-side current sensing that senses output current at the high side of the LED string. High-side current sensing is required to protect against shorts and is the most flexible scheme for driving LEDs, allowing boost, high-side buck, SEPIC mode, or buck-boost mode configurations. The PWM input provides LED dimming ratios of up to 5000:1, and the REFI input features additional analog dimming capability in the MAX25611.